Overview of RK73H2ATTD10R0F by KOA Speer Electronics Inc.
The RK73H2ATTD10R0F is a fixed resistor with a specification that includes a metal glaze/thick film type, 10 ohm resistance, and a power rating of 0.25W. It is designed for surface mounting with an 0805 package size, which is common in compact electronic applications. The resistor operates with a tolerance of ±1% and has a temperature coefficient of 100 ppm/°C, which implies its efficient performance over a wide range of temperatures. This part is rated for 150 volts and adheres to stringent standards including AEC-Q200, indicating its suitability for automotive applications.
Additionally, this model boasts RoHS compliance, indicating the absence of hazardous substances in its construction and is listed under HTS code 8533.21.00.30. Its operating temperature ranges from -55°C to +155°C, showcasing its robustness in varied environmental conditions. The package size details include a length of 2 mm, a width of 1.25 mm, and a height of 0.5 mm, ideal for space-constrained designs. The component’s terminals are finished with matte tin over nickel, which enhances its solderability and long-term reliability.
Industry Applications for RK73H2ATTD10R0F
The RK73H2ATTD10R0F could serve a diverse range of applications across various industries due to its robust design and specifications. Below are a few potential industries and uses:
- Automotive: Given its compliance with AEC-Q200, this resistor might be ideally suited for automotive electronics where reliable performance under harsh conditions is essential. It could potentially be used in engine control modules, advanced driver-assistance systems (ADAS), and other critical automotive applications.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops, where efficient power management and minimal space consumption are crucial, could benefit from this compact, high-performance resistor. Its effectiveness in managing thermal and electrical stability can enhance the longevity and reliability of these devices.
- Industrial Automation: In industrial environments, the demand for components that can withstand high temperatures and provide precise readings is significant. This resistor could potentially find applications in automation equipment and sensors operating in challenging industrial conditions.
- Telecommunications: This resistor might be used in the manufacturing of communication devices and infrastructure, such as transceivers and base stations, which require stable performance over a broad range of temperatures and voltage conditions.
Please note that these potential industry applications are only illustrative and need careful evaluation by engineering and design teams to ensure compliance with specific industry standards and requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a well-regarded manufacturer within the electronics sector, particularly known for its broad range of resistor technologies including Metal Glaze/Thick Film Resistors. The company’s focus on quality and reliability, as seen with products like RK73H2ATTD10R0F, positions it as a key supplier for industries requiring precise and durable electronic components. KOA Speer’s resistors are designed to meet the stringent requirements of multiple applications across automotive, consumer electronics, and industrial sectors.
Where to Find RK73H2ATTD10R0F by KOA Speer Electronics Inc
To purchase the RK73H2ATTD10R0F, prospective buyers should visit findchips.com. On the site, you can also compare this component with other Metal Glaze/Thick Film Resistors, whether from KOA Speer or other manufacturers. Common distributors that have historically provided access to this component include LCSC, Mouser Electronics, DigiKey, and Farnell, though stock levels and pricing can fluctuate. To ensure the best purchase decision, checking the latest availability and pricing through findchips.com is highly recommended.