Overview of RK73H2ATTD2001F by KOA Speer Electronics Inc.
The RK73H2ATTD2001F is a fixed resistor that features a metal glaze/thick film construction. It is designed to work effectively in various electronic applications, providing a resistance value of 2000 ohms. This component is rated for a power dissipation of 0.25W and can operate within a voltage rating of 150V. With a tolerance of 1%, it allows for precision in electronic circuitry. The resistor exhibits a temperature coefficient of 100 ppm/°C, which plays a significant role in maintaining the stability of resistance over varying temperatures.
This part comes in a compact surface mount package, specifically the 0805 chip size, ensuring it can be utilized in space-constrained designs. The dimensions of the RK73H2ATTD2001F are characterized by a height of 0.5 mm, a length of 2 mm, and a width of 1.25 mm. Its rectangular shape aids in efficient PCB layout and integration into various electronic systems. The component is also compliant with RoHS and is Pb-free, aligning with current environmental standards. As of the current writing, the part remains active in the market, reflecting its relevance in ongoing electronic applications.
Industry Applications for RK73H2ATTD2001F
The RK73H2ATTD2001F could potentially find applications across various industries due to its versatile specifications. Some of the relevant sectors include:
- Internet of Things (IoT): In IoT devices, this resistor might be used for sensing applications where precise resistance values are needed to ensure optimal performance and stability. It could potentially be integrated into smart sensors or connected devices that require energy efficiency.
- Environmental Monitoring: The RK73H2ATTD2001F might be utilized in environmental monitoring equipment. Its robust temperature range of -55 °C to +155 °C could support applications that track atmospheric conditions, ensuring reliability in extreme climates.
- Telecommunications: In telecommunications, this resistor could potentially be employed in circuit boards for routers or modems, where a stable resistance is crucial for signal integrity. It may also support components that require precise voltage division.
- Consumer Electronics: The part might find usage in consumer electronics such as televisions, audio systems, or computing devices, where it could help regulate current flow and enhance reliable performance in electronic circuits.
- Aerospace and Defense: If used in aerospace applications, the RK73H2ATTD2001F could potentially serve in systems where high reliability is a must. Its compliance with AEC-Q200 suggests that it meets automotive grade testing, which inherently could be beneficial in military applications as well.
It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. specializes in the manufacturing of resistors, capacitors, and other passive components, with a strong focus on metal glaze/thick film resistors. The company produces a range of products that align with global standards, including the AEC-Q200 qualification for automotive applications, making their components suitable for high-reliability environments.
In addition to RK73H2ATTD2001F, KOA Speer offers various similar parts, providing engineers and designers with multiple options for their specific applications, depending on resistance requirements, power ratings, and environmental conditions. Their extensive range of passive components caters to diverse customer needs across multiple industries.
Research Price and Stock for RK73H2ATTD2001F by KOA Speer Electronics Inc on Findchips.com
For current pricing and availability, it is recommended to check the stock levels of RK73H2ATTD2001F on Findchips.com. This platform serves as a comprehensive resource for comparing pricing and stock levels for components, specifically focusing on Metal Glaze/Thick Film Resistors.
Historically, the RK73H2ATTD2001F has been available from distributors including Chip-Germany GmbH, Chip One Stop, Sensible Micro Corporation, and Arrow Electronics among others. Checking with these distributors will provide insight into current stock levels and pricing.