RK73H2BTTD1000F by KOA Speer Electronics Inc

Overview of RK73H2BTTD1000F by KOA Speer Electronics Inc.

The RK73H2BTTD1000F by KOA Speer Electronics Inc., is a fixed resistor belonging to the Metal Glaze/Thick Film Resistors subcategory. This Surface Mount Technology (SMT) component is housed in a standard 1206 chip size and offers a resistance of 100 ohms with a precision tolerance of 1%. It supports a rated power dissipation of 0.25 watts and can operate effectively across a wide voltage range up to 200 volts. Its temperature coefficient of 100 ppm/°C ensures stability over varying temperatures ranging from -55°C to +155°C.

The part’s rectangular package is built with metal glaze/thick film technology, rendering it suitable for high-density mounting while maintaining a low profile with dimensions of 3.2mm in length, 1.6mm in width, and a height of just 0.6mm. Compliance with important industry standards like Pb-free and RoHS, along with an AEC-Q200 qualification, signifies the part’s readiness for use in automotive applications and other high-reliability environments. The terminals of this component are finished with matte tin over nickel, which enhances solderability and resistance to corrosion.

Industry Applications for RK73H2BTTD1000F

  • Automotive: Due to its AEC-Q200 qualification, the RK73H2BTTD1000F could potentially be utilized in automotive electronics where high reliability and performance are necessary. Applications could include engine control units, vehicle infotainment systems, and electronic safety mechanisms.
  • Consumer Electronics: This resistor might find use in various consumer electronics such as portable devices and wearables, where stability and precision are necessary despite temperature shifts. These might include smart watches, audio devices, and advanced cameras.
  • Telecommunications: In telecommunication hardware, precise and reliable resistors like the RK73H2BTTD1000F are crucial. They could potentially be used in network hardware where temperature variations and power stability are challenges.
  • Healthcare: Given its stable operation over a wide range of temperatures and compliance with crucial safety standards, this resistor could possibly be part of medical devices, especially those used in critical diagnostic equipment or patient monitoring systems.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is a renowned manufacturer in the field of resistors, notably excelling in the technology of Metal Glaze/Thick Film Resistors. KOA Speer’s commitment to quality is evident in their products like the RK73H2BTTD1000F, which meet stringent standards including AEC-Q200 for automotive reliability. The company’s product line spans a variety of resistors, tailored to meet the needs of a broad spectrum of applications ranging from consumer electronics to automotive and industrial sectors. Their emphasis on reliability and performance upholds their reputation as a key player in the resistor market.

Where to Find RK73H2BTTD1000F by KOA Speer Electronics Inc

The best place to search for the RK73H2BTTD1000F is undoubtedly on findchips.com. Here, you can explore Metal Glaze/Thick Film Resistors and find alternate parts offered by KOA Speer Electronics Inc or other manufacturers. Distributors such as Mouser Electronics, DigiKey, and Farnell, among others, have historically stocked this part, but it is imperative to check findchips.com for current availability and pricing.

Compare pricing for RK73H2BTTD1000F and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com