RK73H2BTTD1001F by KOA Speer Electronics Inc

Overview of RK73H2BTTD1001F by KOA Speer Electronics Inc.

The RK73H2BTTD1001F by KOA Speer Electronics Inc. is a fixed resistor within the subcategory of Metal Glaze/Thick Film Resistors. It is designed for surface mount (SMT) applications, conforming to a 1206 chip size. This resistor boasts a resistance value of 1000 ohms, with a tight tolerance of 1%. The rated power dissipation is 0.25 W, and it can operate over a wide temperature range from -55°C up to +155°C, making it suitable for various challenging environments. Additionally, the resistor features a temperature coefficient of 100 ppm/°C and is capable of handling working voltages up to 200 V. Its construction is based on metal glaze/thick film technology, which contributes to its reliability and performance.

The part comes in a rectangular package shape with dimensions explicitly designed for high-density mounting, essential for today’s compact electronic assemblies. It is designed with two terminals and employs matte tin over nickel terminal finish, ensuring good solderability and corrosion resistance. This resistor is RoHS compliant and meets the AEC-Q200 standard, indicating its suitability for automotive applications. The packaging method indicated is Tape and Reel, punched paper, 7-inch, which facilitates automated assembly processes in the electronics manufacturing environment.

Industry Applications for RK73H2BTTD1001F

The wide operational temperature range, accuracy, and reliability of the RK73H2BTTD1001F allow it to potentially serve various industries. While its attributes suggest a fit for numerous applications, specific industries might benefit more from its features. Nevertheless, it is crucial to note that these potential applications are conceptual and need to be validated by engineering and procurement teams to ensure they meet specific industry standards and application requirements.

  • Automotive: Given its compliance with the AEC-Q200 standard, RK73H2BTTD1001F could be potentially used in automotive electronics, including engine control units (ECUs), automotive sensors, and power supply circuits. The resistor’s tolerance, temperature coefficient, and power rating are well-suited for the harsh conditions experienced in automotive applications.
  • Industrial Automation: In industrial settings, precision and durability are paramount. This resistor might find potential applications in control systems, including PLCs (Programmable Logic Controllers), temperature monitoring systems, and automation equipment where precise control is crucial.
  • Consumer Electronics: Thick film resistors like the RK73H2BTTD1001F could be potentially used in various consumer electronics products, such as smartphones, tablets, and laptops, where space is limited, and power efficiency is required. Its small size and power rating make it ideal for these applications.
  • Telecommunications: The ability to handle high voltages and perform reliably across a wide temperature range might make the RK73H2BTTD1001F suitable for telecommunications equipment, including networking devices, RF signal circuits, and base stations, where stable characteristics are necessary for signal integrity.
  • Electronic Manufacturing: In the manufacturing of PCBs and electronic assemblies, the RK73H2BTTD1001F can provide a reliable solution for voltage regulation, filtration, and impedance matching circuits due to its precision and power dissipation capabilities. It is particularly useful in densely packed circuits, where its small footprint can help optimize board space.

Note that these are illustrative industry applications; actual use requires detailed analysis to ensure compatibility with specific requirements.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. has established itself as a leading manufacturer of electronic components, specializing in resistors. Their commitment to quality and innovation is evident in their wide range of products, which include not only Metal Glaze/Thick Film Resistors like the RK73H2BTTD1001F but also other types such as precision resistors, current sensing resistors, and resistor arrays. Their products are known for their reliability, precision, and durability, catering to a vast array of industry applications, including automotive, industrial, telecommunications, and consumer electronics.

Within the realm of Metal Glaze/Thick Film Resistors, KOA Speer Electronics Inc. has proven its expertise through continuous advancements in material science, design, and manufacturing processes. The RK73H2BTTD1001F is a testament to their commitment to providing high-quality components that meet the stringent requirements of modern electronic devices and systems.

Where to Find RK73H2BTTD1001F by KOA Speer Electronics Inc

To purchase the RK73H2BTTD1001F or explore alternatives, visit findchips.com. Here, you can find up-to-date stock levels, pricing, and availability from various distributors. For those interested in Metal Glaze/Thick Film Resistors, findchips.com offers a comprehensive database that includes parts offered by KOA Speer Electronics Inc and other manufacturers. Historically, distributors like DigiKey, Mouser Electronics, Newark, and Future Electronics have stocked this part, but availability can change. Thus, using findchips.com for current data is advisable.

Compare pricing for RK73H2BTTD1001F and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com