Overview of RK73Z1HTTC by KOA Speer Electronics Inc.
The RK73Z1HTTC by KOA Speer Electronics Inc. is a fixed resistor within the Metal Glaze/Thick Film Resistors subcategory, designed for surface mount technology (SMT) applications. This particular component is specified with 0 ohms resistance, falling within the 0201 chip size category, which denotes a miniature footprint on the PCB. It is characterized by thick film technology, which is known for its reliability and performance in various electronic circuits. The resistor is also RoHS compliant, meeting the latest environmental standards by avoiding hazardous substances in its construction.
The part is encapsulated in an SMT package, specifically the 0201 package size, which measures 0.6 mm in length, 0.3 mm in width, and has a height of 0.23 mm. This small form factor makes it ideal for densely packed electronic assemblies where space is at a premium. Additionally, the RK73Z1HTTC is capable of operating within a wide temperature range from -55 °C to +155 °C, making it suitable for applications in extreme conditions. The component is designed for a rated current of 0.5 A and is stated to have a reference standard of AEC-Q200, although it’s significant to note that the “Part Life Cycle Code” is listed as “Not Recommended,” indicating that this specific part might be nearing the end of its production lifecycle or is being phased out by KOA Speer Electronics Inc.
Key attributes include a Matte Tin over Nickel terminal finish for enhanced solderability and a construction that is both Pb-free and compliant with the latest RoHS, REACH, and JESD-609 e3 standards. The resistor’s packaging method is stated as tape and reel, specifically on a 7-inch pressed paper reel, optimizing the part for automated assembly processes.
Industry Applications for RK73Z1HTTC
Note that the following potential industry applications for the RK73Z1HTTC are conceptual/illustrative and should be further analyzed and verified by engineering and design teams according to specific needs and standards.
- Education and Research: In educational settings or research labs, components like the RK73Z1HTTC might potentially be utilized within experimental setups or educational kits to teach circuit design and electronics. The component’s small size and surface mount technology could facilitate learning about modern PCB design techniques.
- Healthcare: For healthcare applications, particularly in equipment that requires precise and reliable signal routing, the 0 ohm jumper resistor could potentially be used for configuration purposes or for bypassing specific circuits without adding resistance to the system.
- Medical Imaging: In the realm of medical imaging, which demands high reliability and consistent performance, components such as the RK73Z1HTTC could potentially be integrated within the circuitry of imaging devices to assist in signal processing or power management functions. The AEC-Q200 reference could support its use in critical systems, although it primarily relates to automotive standards, indicating a level of reliability that might be extrapolated to healthcare applications.
- Portable Electronics: Given its small footprint and high-reliability factors, the RK73Z1HTTC could potentially be used in the design of portable electronic devices where space conservation and efficient power routing are critical.
It’s important to note that these applications are only potential use cases and require in-depth analysis by professionals to ensure compliance with all relevant standards and the specific requirements of each application.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a leader in the manufacturing of passive electronic components, including a wide range of resistors. The company has a strong reputation for producing high-quality Metal Glaze/Thick Film Resistors, among other types. KOA Speer’s products, such as the RK73Z1HTTC, are integral to various electronic devices across a breadth of industries due to their reliability and performance. The company’s commitment to innovation and quality makes it a preferred choice for engineers and procurement specialists looking for resistive components. With its products designed to meet stringent standards, including RoHS compliance and the AEC-Q200 reference standard, KOA Speer Electronics Inc. ensures that its components can be used in critical and high-reliability environments.
Where to Find RK73Z1HTTC by KOA Speer Electronics Inc
To acquire the RK73Z1HTTC, it is recommended that individuals research this component on findchips.com. By using this resource, one can explore live inventory and current pricing from a range of distributors. This part has historically been available at distributors such as Velocity Electronics, Sensible Micro Corporation, Rutronik, Bristol Electronics, TTI, Quest Components, and major distributors like RS, Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. However, stock levels and availability can fluctuate, so it is always best to utilize findchips.com to get the most up-to-date information.
In addition to locating the RK73Z1HTTC, findchips.com can assist in finding alternate parts within the Metal Glaze/Thick Film Resistors category that might be offered by KOA Speer Electronics Inc or other manufacturers, ensuring that procurement specialists and engineers find the best component for their specific application.