RK73Z2BTTD by KOA Speer Electronics Inc

Overview of RK73Z2BTTD by KOA Speer Electronics Inc.

The RK73Z2BTTD is a fixed resistor designed by KOA Speer Electronics Inc., featuring metal glaze/thick film technology. It is characterized as a zero-ohm resistor or jumper with a capacity to handle 2A of current, encapsulated in a 1206 chip size package. As a surface mount device, it is designed for direct installation onto printed circuit boards. The specific dimensions combine a package length of 3.2 mm, a width of 1.6 mm, and a height of 0.6 mm. Following the current industry standards, it is both Pb-free and RoHS compliant, reflecting its environmentally friendly and safe-to-use nature.

Noteworthy attributes of the RK73Z2BTTD include its ability to operate across a wide temperature range, from -55°C to +155°C, with a rated temperature of 70°C, underlining its reliability in varying thermal conditions. Packaged commonly in tape and reel with punched paper for the 7-inch format, this component is easy to handle during manufacturing processes. This particular resistor is a member of the broad category of Metal Glaze/Thick Film Resistors, known for their stability, reliability, and efficiency. Its compliance with the AEC-Q200 standard suggests its suitability for demanding automotive applications, ensuring its performance under harsh environmental conditions.

Industry Applications for RK73Z2BTTD

The RK73Z2BTTD’s utility extends across a diverse array of industries, courtesy of its precision and reliability. While potential applications require thorough validation by professional engineering and design teams, several use cases may be highlighted:

  • Education and Research: Within educational laboratories and research facilities, the RK73Z2BTTD could potentially be used in experimental setups and educational kits to study electrical circuits, fostering a practical understanding of electronic principles.
  • Healthcare: In healthcare technology, especially in devices where precise resistance control is crucial for monitoring and diagnostic equipment, this resistor might play a critical role in ensuring accuracy and reliability.
  • Medical Imaging: High-demand medical imaging equipment, such as MRI machines and X-ray devices, might utilize the RK73Z2BTTD for its reliable performance in complex circuit configurations, ensuring patient safety and equipment accuracy.
  • Automotive: Though not explicitly listed in the provided applications, the AEC-Q200 compliance of the RK73Z2BTTD hints at its potential use in automotive electronics, where it could serve as a reliable jumper in control units, sensors, and communication modules under stringent conditions.

Note that these applications require careful examination and verification by specialized engineering and design teams to ensure that the component meets the specific needs of the application.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. stands as a pivotal name in the manufacturing of a wide variety of resistors, including the RK73Z2BTTD and similar parts. Their comprehensive portfolio encompasses several categories of resistors, but they are particularly noted for their contributions to the field of Metal Glaze/Thick Film Resistors. Through innovative design and manufacturing processes, KOA Speer ensures each product exemplifies durability, precision, and reliability. The company’s commitment to quality is evident in their adherence to international standards and certifications, making their components well-suited for an array of demanding applications.

Where to Find RK73Z2BTTD by KOA Speer Electronics Inc

For those looking to purchase the RK73Z2BTTD, findchips.com offers a comprehensive platform to compare prices and availability among various distributors. It is also an useful resource to explore alternative components within the board category of Metal Glaze/Thick Film Resistors offered by KOA Speer Electronics Inc or other manufacturers. Historically, this part has been available through distributors such as Component Electronics, Inc., Velocity Electronics, Sensible Micro Corporation, Rutronik, Bristol Electronics, Quest Components, TTI, TTI Europe, Future Electronics, RS, Mouser Electronics, DigiKey, and Farnell. However, for the most current stock levels and pricing, checking on findchips.com is advised.

Compare pricing for RK73Z2BTTD and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com