RKE-0505S/H by RECOM Power Inc

Overview of RKE-0505S/H by RECOM Power Inc.

The RKE-0505S/H by RECOM Power Inc. is a DC-DC unregulated power supply module that provides a hybrid conversion solution in a SIP-7/4 package. The converter features an input voltage range of 4.5 V to 5.5 V, with a nominal input of 5 V. Its output specifications include a fixed 5 V voltage and a maximum current of 200 mA, culminating in a total power output of 1W. As an unregulated module, it does not offer as precise control over output variation in response to input or load changes compared to regulated converters, which may influence its suitability in highly sensitive applications.

Designed for use primarily in ITE (Information Technology Equipment) applications, this converter is characterized by a simple through-hole package (SIP-7/4) that facilitates easy implementation into various electronic assemblies. Featuring robust temperature operation ranges from -40 °C to 85 °C, and a load regulation maximum of 15%, it is built to withstand diverse industrial environments. The part is also compliant with major standards including RoHS and REACH, ensuring its suitability for global markets while adhering to environmental and safety regulations.

Industry Applications for RKE-0505S/H

The applications for the RKE-0505S/H span a variety of industries where power conversion and supply reliability are crucial. Based on the technical characteristics and compliance standards of this part, potential ideal uses might encompass:

  • Security and Surveillance: The module could potentially power CCTV cameras or other surveillance equipment. Its capability to operate across a wide range of temperatures and robust load regulation might make it well-suited for outdoor applications, which require consistent performance under varying environmental conditions.
  • Financial Technology (Fintech): Devices such as ATMs or mobile transaction machines might utilize this module, benefiting from its reliable 5V output and industrial-grade operational temperature range. These characteristics could help ensure stable operation in devices that require prolonged uptime and consistent performance.
  • Transportation and Logistics: The RKE-0505S/H could be considered for use in logistical equipment like RFID scanners or mobile GPS units, where an unregulated but stable power supply helps maintain operational integrity in mobile or varying environmental conditions.

It is important to note that these potential applications are illustrative and call for specific technical evaluation. They must be vetted by engineering teams to confirm compatibility and adherence to industry standards for each use case scenario.

About RECOM Power Inc.

RECOM Power Inc. is recognized for its innovation and specialization in the field of power electronics, specifically within Power Supply Modules of power circuits. With a focus on reliable, efficient solutions in power conversion, RECOM has developed a broad range of products from linear regulators to switching regulators and complex DC-DC converters like RKE-0505S/H. Their products are designed to cater to a wide array of applications across industrial, medical, and commercial sectors. Dedicated to ensuring high standards, the company manufactures parts that routinely comply with international regulations, enhancing their appeal in global markets. RECOM’s continuous innovation in miniaturized and improved power module designs illustrates their commitment to adapting to the evolving demands of technology sectors.

Where to Find RKE-0505S/H by RECOM Power Inc

To find the RKE-0505S/H, potential buyers should consider looking at findchips.com. By searching on this site, users can access up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Ozdisan Elektronik, New Advantage Corporation, Master Electronics, and Sager. For those looking for alternative parts, they might explore other Power Supply Modules offered by RECOM Power Inc or other manufacturers by navigating through findchips.com.

Compare pricing for RKE-0505S/H and other Power Supply Modules / Power Circuits at findchips.com