RLB0913-153K by Bourns Inc

Overview of RLB0913-153K by Bourns Inc.

The RLB0913-153K from Bourns Inc. is a general-purpose inductor that boasts a substantial 15000µH (or 15mH) inductance, designed predominantly for low current applications given its 100mA RMS current and a saturation current of 40mA. This part is constructed with a ferrite core and features a radial leaded configuration making it suitable for through-hole mounting, which is often preferred for its robustness in various applications. The inductor is enclosed in a cylindrical package that measures 8.5mm in diameter and 12.5mm in length, providing adequate dimensions for typical PCB layouts.

Additional properties include a maximum direct current resistance of 37 ohms and an inductance tolerance of ±10%, ensuring reasonable precision and efficiency in function. The component’s operating temperature ranges from -55°C to 125°C, presenting a broad spectrum suitable for diverse operating environments. Notably, the RLB0913-153K is RoHS compliant and free of substances of very high concern (SVHC) as of the specified date, aligning with contemporary environmental and safety regulations.

Industry Applications for RLB0913-153K

The RLB0913-153K potentially serves a variety of industries due to its flexible design and robust specifications. Below are several key applications:

  • Consumer Electronics: This inductor could potentially be utilized in power supply circuits for various consumer electronic devices, where power stability and efficiency are critical. The temperature range and reliability might make it suitable for devices under varied environmental conditions.
  • Computing and Data Storage: Given its ability to handle a modest amount of current and its provision for power stability, this inductor could potentially be used in the power management modules of servers and storage devices. These applications generally require components that promote energy efficiency and have a low failure rate to ensure system reliability.
  • Industrial Automation: In automation equipment, inductors like the RLB0913-153K might be used in the electromagnetic interference (EMI) filtering stages to improve the operational stability and accuracy of machinery. The radial design is beneficial for older style PCBs still prevalent in industrial machinery.
  • Telecommunications: In communication devices, particularly in those requiring robust power management systems, such components could ideally serve due to their ability to stabilize current flow and suppress noise, thus maintaining signal integrity.

Note that these potential industry applications are only illustrative and should be thoroughly analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific requirements of the application.

About Bourns Inc.

Bourns Inc. is a reputable manufacturer of electronic components, widely recognized for their extensive range of inductors, including RLB0913-153K and others within the Fixed Inductors subcategory. Their inductors are generally known for high reliability and precision, making them suitable for a wide variety of applications across different sectors. Bourns products typically feature innovative designs tailored to meet stringent industry requirements, emphasizing performance stability and efficiency. The company has consistently demonstrated a commitment to quality and environmental standards, evident in their adherence to RoHS and REACH regulations.

Where to Find RLB0913-153K by Bourns Inc

To locate and purchase the RLB0913-153K, it is recommended to search through findchips.com. On this site, you can also explore other Fixed Inductors from Bourns Inc or various other manufacturers. The part has been historically available at several key distributors including Master Electronics, Avnet Abacus, TTI, and DigiKey. However, to verify current stock levels and pricing, visiting findchips.com provides the most up-to-date information.

Compare pricing for RLB0913-153K and other Fixed Inductors / Inductors at findchips.com