Overview of RLB9012-151KL by Bourns Inc.
The RLB9012-151KL is a general-purpose inductor featuring a nominal inductance of 150µH, a tolerance of 10%, and a radial leaded configuration. Constructed with a ferrite core, this cylindrical component is designed for various electronic applications that require efficient energy storage and filtering. The inductor is compliant with RoHS regulations, making it suitable for environmentally sensitive designs.
With a maximum rated current of 1.15 A and a DC resistance of 0.37 Ω, the RLB9012-151KL demonstrates suitable performance characteristics for a range of electronic circuits, particularly in DC-DC converter applications. The device operates within a temperature range of -55 °C to 125 °C, enabling it to function effectively in diverse environmental conditions. The part is also shielded, ensuring minimal interference and maintaining performance integrity.
As of the current writing, the factory lead time for the RLB9012-151KL is approximately 14 weeks, which should be considered when planning procurement or production schedules. This part, retaining an active life cycle, is constructed with a package diameter of 9 mm and a length of 12.2 mm, making it a compact choice for various applications.
Industry Applications for RLB9012-151KL
Given the specifications of the RLB9012-151KL, this inductor may find applications across several industries. Below are a few examples where this component might be utilized effectively:
- Healthcare: In healthcare technology, the RLB9012-151KL might potentially be used in medical devices that incorporate DC-DC converters for power management. For instance, portable imaging equipment could benefit from the efficiency and reliability of this inductor, assisting in energy storage and filtering to ensure stable operation.
- Electronic Manufacturing: In the realm of electronic manufacturing, this inductor could be integrated into various consumer electronics, including power supplies and battery management systems. Its specification of 150µH and ability to handle 1.15 A may support improved performance and reliability in these applications.
- Telecommunications: The telecommunications sector might potentially utilize the RLB9012-151KL in signal conditioning circuits, where inductors are necessary to filter out unwanted frequencies and ensure clear signal transmission. The part’s self-resonance frequency of 3.2 MHz could align well with this application.
- Automotive (if applicable): Should automotive-grade standards be established in potential design, components like the RLB9012-151KL could be employed in in-vehicle electronics, particularly in power distribution networks. This usage would require adherence to automotive standards, ensuring reliability in vehicles.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is recognized for producing a wide range of electronic components, including fixed inductors like the RLB9012-151KL. With a strong emphasis on innovation and quality, Bourns manufactures inductors that are designed to meet the demands of various industries, including telecommunications, automotive, and medical applications. Their product lines encompass not only general-purpose inductors but also specialized variants that cater to specific application needs.
In addition to the RLB9012-151KL, Bourns offers similar parts that provide various inductance values and specifications, supporting diverse circuit designs. These offerings are aligned with the company’s commitment to providing effective solutions in the form of inductors, which plays a vital role in filtering, energy storage, and signal conditioning within electronic systems.
Where to Find RLB9012-151KL by Bourns Inc.
To explore purchasing options for the RLB9012-151KL, readers are encouraged to visit findchips.com. On this platform, you can discover various distributors that may have the part in stock, along with current pricing and availability.
Historically, the RLB9012-151KL has been available through several distributors, including:
- Master Electronics
- TTI
- Avnet Americas
- DigiKey
However, it’s important to check findchips.com for the most accurate and up-to-date stock levels and pricing information. Additionally, the Fixed Inductors category can be used to find alternate parts to the RLB9012-151KL that may be compatible and offered by Bourns Inc. or other manufacturers.