Overview of RLB9012-330KL by Bourns Inc.
The RLB9012-330KL by Bourns Inc. is a general-purpose inductor featuring a 33µH inductance with a 10% tolerance, designed for a wide range of applications. It is unshielded, constructed with a ferrite core, and encapsulated in a radial leaded package, ensuring robustness and durability. Key specifications include a maximum DC resistance of 0.09 Ω and a rated current of up to 2.05A, making it suitable for handling substantial power levels. The component complies with RoHS standards, affirming its manufacturing in adherence to current environmental regulations. Additionally, it operates over an extensive temperature range from -55°C to 125°C, making it versatile across various thermal conditions. The fact that the part is still in its active lifecycle phase underlines its continued relevance and availability in the market.
Industry Applications for RLB9012-330KL
The flexible characteristics and specifications of the RLB9012-330KL mean that it potentially fits into numerous application scenarios, particularly in Healthcare and Electronic Manufacturing. Below are some illustrative examples of how this component could be utilized in these industries:
- Healthcare: Medical devices that require power management, such as portable ultrasound systems, could potentially make use of this inductor. Its ability to handle significant rated current and its operation across a wide temperature range might make it suitable for medical devices used in varied environmental conditions.
- Electronic Manufacturing: In the production of consumer electronics, such as power supplies and LED drivers, where effective power handling and inductance stability are crucial, the RLB9012-330KL could be a favored option. Its characteristics possibly support the minimization of noise and improvement of efficiency in these applications.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a well-regarded entity in the manufacturing of electronic components, with a particular emphasis on inductors. The company specializes in products that support circuit protection, sensing, and power management applications. Within the realm of Fixed Inductors, Bourns provides a variety of models designed to meet diverse operational requirements across different industries. RLB9012-330KL is one example of their broad portfolio, showcasing their commitment to providing high-quality, durable products tailored for robust performance and reliability.
Where to Find RLB9012-330KL by Bourns Inc
To source the RLB9012-330KL, visiting findchips.com is an effective starting point. On this platform, users can navigate to the Fixed Inductors section to view current stock levels and pricing, or explore alternative parts offered by Bourns Inc or other manufacturers. Historically, this part has been distributed by suppliers such as Master Electronics, Chip1Stop, Avnet Abacus, and TTI, among others; however, availability fluctuates, and it’s essential to check the latest situation on findchips.com.