Overview of RLR07C1002FRB14 by Vishay Intertechnologies
The RLR07C1002FRB14 is a fixed resistor, classified under the Metal Film Resistors subcategory. Manufactured by Vishay Intertechnologies, this component features a resistance value of 10 kOhm and a narrow tolerance of ±1%, ensuring precise limitation of current under varied electrical conditions. It supports a power rating of 0.25 W (250 mW) and can handle up to 250 V. The resistor operates within a temperature range of -65 °C to 150 °C, with a temperature coefficient of 100 ppm/°C, contributing to stable performance over changes in temperature.
This resistor employs a metal film technology and is encased in an axial leaded package for through-hole mounting. Notably suited for high accuracy applications requiring stable and reliable resistance values, the RLR07C1002FRB14’s specifications accord to MIL-PRF-39017 standards, enhancing its suitability for controlled environments. Despite its high-performance attributes, it is critical to note that this part is not compliant with RoHS, which restricts the use of certain hazardous materials in electronic equipment. The RLR07C1002FRB14 also comes with a factory lead time of approximately 16 weeks and 3 days.
Industry Applications for RLR07C1002FRB14
The exceptional stability and accuracy of the RLR07C1002FRB14 make it a potentially ideal choice for various high-demand applications across multiple industries. Given its characteristics, the following are illustrative examples where this component could be integrated:
- Industrial Automation: This resistor could potentially be used in manufacturing and process control equipment where precise resistance is crucial for sensor circuits and timing devices. The axial lead package makes it suitable for prototyping and maintenance on printed circuit boards used in these environments.
- Renewable Energy: In applications such as inverters and power conditioners in solar panels or wind turbines, managing electrical fluctuations is vital. The metal film resistor offers reliability in environments that demand high accuracy and stability under potentially extreme thermal conditions.
- Robotics and Drones: The RLR07C1002FRB14 might be integrated into the circuitry of robots and drones, contributing to precise control systems that rely on accurate sensing and feedback loops. The durability specified by the MIL-PRF-39017 standard suggests that it could perform reliably in devices that require robust components that can withstand varied operational stresses.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the realm of electronic components, particularly known for its broad range of resistors, including Metal Film types like the RLR07C1002FRB14. With an emphasis on reliability and precision, Vishay’s resistors are utilized in everything from industrial and automotive systems to consumer electronics. The company’s expertise in developing technology that can withstand rigorous conditions while providing exact electrical characteristics makes its products suitable for a variety of critical applications. The RLR07C1002FRB14 is an example of Vishay’s commitment to high-quality manufacturing that meets significant military standards, relevant to electronic designers and engineers looking for components with predictable and precise performance.
Where to Find RLR07C1002FRB14 by Vishay Intertechnologies
To source the RLR07C1002FRB14 or explore alternatives, Metal Film Resistors can be researched on findchips.com. This platform enables detailed scrutiny of electronic components by providing current stock levels, pricing comparisons, and distributor availability. Historically, the part has been available through various distributors such as Avnet Abacus, TTI, Avnet Americas, and Newark. To confirm current availability and make an informed procurement decision, visit findchips.com.