RMCF0402FT100K by SEI Stackpole Electronics Inc

Overview of RMCF0402FT100K by SEI Stackpole Electronics Inc.

The RMCF0402FT100K is a fixed resistor that features a metal glaze/thick film technology, with a resistance value of 100 kOhms and a tight tolerance of 1%. Designed for surface mount technology (SMT) applications, this resistor conforms to the compact 0402 chip size, making it suitable for high-density circuit boards. The part is capable of operating within a wide temperature range of -55 °C to +155 °C, with a rated power dissipation of 0.063W at a rated temperature of 70 °C, and it works under a working voltage of up to 50V. It is designed to meet AEC-Q200 requirements, a critical standard for automotive-grade components, ensuring robustness and quality for applications in harsh environments. Other notable characteristics include a Temperature Coefficient (TCR) of 100 ppm/°C, which indicates its resistance stability over temperature variations, and a lead (Pb)-free and RoHS compliant construction, highlighting its suitability for environmentally sensitive uses. The terminal finish of matte tin over nickel ensures good solderability and long-term reliability of the solder joints.

Industry Applications for RMCF0402FT100K

The versatility and robustness of RMCF0402FT100K allow it to potentially serve a wide range of industries. Due to the precise tolerance, reliable performance in wide operating temperature ranges, compliance with high-reliability standards like AEC-Q200, and its small form factor, potential applications include:

  • Automotive: Given its AEC-Q200 qualification, the resistor might be particularly suitable for electronic control units (ECUs), power management systems, infotainment systems, and advanced driver-assistance systems (ADAS). Its robust nature ensures reliability in the wide temperature and vibration profiles experienced in automotive environments.
  • Consumer Electronics: In consumer electronics such as wearable technology, smartphones, tablets, and laptops, space is at a premium, and the compact size of the resistor potentially makes it an excellent choice for these applications. Its reliability and stability also assure that devices perform consistently over their intended lifespan and use conditions.
  • Industrial Automation: Industrial control systems, sensors, and monitoring systems could potentially incorporate this resistor. Its wide operating temperature range and reliability make it suitable for industrial environments where temperatures may vary significantly, and equipment reliability is critical.
  • Telecommunications: Telecommunication equipment, including base stations, routers, and switches, could possibly benefit from using the RMCF0402FT100K due to its performance stability in varied thermal profiles and its small size facilitating high-density circuit designs.
  • Healthcare: Medical devices that require precision, reliability, and stability, such as monitoring systems and diagnostic equipment, might also see the resistor as a suitable component. However, it’s important to note that specific applications within healthcare would need to verify if the part meets additional industry-specific standards.

It is critical to emphasize that these potential industry applications are conceptual and illustrative. Engineering and design teams need to perform thorough analyses and verification against industry standards and specific application requirements before deciding on using this resistor.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc., recognized for their expertise in the field of resistors, has established itself as a prominent manufacturer in the electronic component industry, particularly in the domain of Metal Glaze/Thick Film Resistors. Their product portfolio includes a vast array of resistive solutions, among which the RMCF0402FT100K is a notable example, designed to meet diverse application needs across industries. SEI Stackpole is committed to delivering products that adhere to stringent quality and reliability standards, including automotive-grade requirements signified by the AEC-Q200 compliance of certain products. The company’s focus on innovation, reliability, and environmental responsibility, as demonstrated through lead (Pb)-free and RoHS-compliant manufacturing processes, aligns with the evolving needs of the electronic components market.

Where to Find RMCF0402FT100K by SEI Stackpole Electronics Inc

To source the RMCF0402FT100K, or to explore alternate Metal Glaze/Thick Film Resistors that might be better suited to specific application requirements, findchips.com provides a comprehensive and up-to-date platform. The site aggregates data from multiple distributors, offering a snapshot of current stock levels, pricing, and detailed part information. Historically, distributors such as South Electronics, PUI, NAC, Master Electronics, Avnet Asia, Bristol Electronics, Quest Components, Avnet Americas, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey have carried this part. However, availability may vary, and for the most current information, findchips.com is an invaluable resource for procurement professionals and engineers alike. By consolidating offerings from various distributors, findchips.com enables users to compare and make informed decisions on the best source for their requirements.

Compare pricing for RMCF0402FT100K and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com