RMCF0402FT100R by SEI Stackpole Electronics Inc

Overview of RMCF0402FT100R by SEI Stackpole Electronics Inc.

The RMCF0402FT100R is a Fixed Resistor under the subtype of Metal Glaze/Thick Film Resistors. Characterized by a resistance value of 100 ohms and a precision tolerance of 1%, this resistor is designed for surface mounting on a 0402 size chip. With rated power dissipation at 0.063W and a working voltage of 50V coupled with a temperature coefficient of ±100 ppm/°C, it ensures stable performance across varying temperatures, suitable for demanding applications. The part is constructed with a metal glaze/thick film technology, a robust package style typical for compact, high-performance electronic circuits.

Additional attributes include a lead-free and RoHS compliant fabrication, ensuring conformity with global environmental and health standards such as REACH. Furthermore, it supports a wide operating temperature range from -55 °C to +155 °C, making it adaptable to extreme conditions. Its durability and quality are underscored by its qualification under the AEC-Q200 standard, which is generally reserved for components used in harsh automotive environments.

With a factory lead time of 14 weeks as of the current writing, planning and procurement should consider this production schedule for project timelines. SEI Stackpole Electronics Inc., validated by its IHS Manufacturer designation, certifies the RMCF0402FT100R under various industry standards, including a packaging method using paper tape and reel which facilitates automated assembly processes.

Industry Applications for RMCF0402FT100R

The RMCF0402FT100R resistor, due to its specific properties, potentially suits a variety of advanced technology applications where precision, reliability, and environmental compliance are necessary. Below are some theoretical use cases in selected industries:

  • Consumer Electronics: Often used in devices like smartphones, tablets, and wearables where tight space constraints and reliable performance under variable environmental conditions are crucial. The small size and precise tolerance could enhance the functionality and reliability of these devices.
  • Automotive: Given its AEC-Q200 certification, the resistor is potentially suitable for applications within automotive electronic systems, such as in engine control units, infotainment systems, or environmental sensors where stable performance in harsh conditions is required.
  • Telecommunications: In communication equipment that requires precise impedance control, reducing signal reflection and loss, this resistor would potentially provide reliability while operating across various temperatures, thus maintaining network integrity.
  • Aerospace and Defense: The robust operating temperature range and precise resistance make it a plausible choice for aerospace electronics, possibly providing optimal performance in mission-critical systems exposed to extreme environmental conditions.

These potential industry applications are merely conceptual and must be analyzed and verified by engineering and design teams to ensure they meet the specific standards and requirements of each application.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is a notable player in the manufacturing of electronic components including a wide range of resistors. Specializing in Metal Glaze/Thick Film Resistors, the company provides products that cater to a diverse set of applications across various industries, including automotive, consumer electronics, and industrial applications. The RMCF0402FT100R is among their precision-engineered resistors that exemplify the company’s commitment to quality, reliability, and performance. Recognized for their innovation, SEI Stackpole Electronics Inc. designs products that meet stringent industry standards, ensuring their components perform reliably in even the most demanding conditions.

Where to Find RMCF0402FT100R by SEI Stackpole Electronics Inc

For procurement of the RMCF0402FT100R, it is recommended to consider checking real-time availability and pricing at findchips.com. This component has historically been available from distributors such as Master Electronics, Chip1Stop, Avnet Asia, and Mouser Electronics among others. On this platform, you can also explore alternatives within the category of Metal Glaze/Thick Film Resistors offered by SEI Stackpole Electronics Inc or other manufacturers to best match your specific application requirements.

Compare pricing for RMCF0402FT100R and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com