RMCF0402FT1M00 by SEI Stackpole Electronics Inc

Overview of RMCF0402FT1M00 by SEI Stackpole Electronics Inc.

The RMCF0402FT1M00 by SEI Stackpole Electronics Inc. is a fixed resistor categorized under the Metal Glaze/Thick Film Resistors. This surface mount resistor is encased in a rectangular chip form factor, specifically in a compact 0402 package. It features a resistance value of 1M ohm with a precision tolerance of 1%. This component operates efficiently across a significant temperature range from -55 °C to 155 °C, adhering to the AEC-Q200 reference standard which qualifies it for automotive applications under specified conditions.

Designed for a working voltage of up to 50V, the RMCF0402FT1M00 can dissipate power up to 0.063W. The resistor is built with Metal Glaze/Thick film technology, renowned for its reliable performance and stability over a wide range of environmental conditions. Its temperature coefficient is rated at ±100ppm/°C, ensuring it offers consistent behavior under thermal stress. Completion of its design includes Matte Tin over Nickel terminal finishes which are compliant with the current RoHS and REACH standards.

Industry Applications for RMCF0402FT1M00

  • Automotive: Due to its compliance with AEC-Q200 standards, the RMCF0402FT1M00 potentially fits well in automotive applications such as control units, GPS systems, and entertainment systems, where stability and reliability under varying temperatures and conditions are crucial.
  • Consumer Electronics: In consumer electronics like smart home devices and wearable technology, this resistor could be used for its compact size and precise resistance, helping in managing operational stability within tight power and space constraints.
  • Telecommunications: For network hardware such as routers and switches, the RMCF0402FT1M00 might contribute to circuit stability and performance efficiency, particularly at different operating temperatures.
  • Computing and Data Storage: This component could potentially be employed in servers and storage devices where precision and long-term reliability are necessary for managing heat and power variabilities.
  • Electronic Manufacturing: As part of PCB assembly for various electronic products, the RMCF0402FT1M00 might be chosen for its robust environmental and electrical characteristics, aiding in enhancing product quality and endurance.

Note that these potential industry applications are only conceptual and illustrative. Such applications require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and application-specific requirements.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is a key player in the manufacturing of resistors, including the Metal Glaze/Thick Film Resistors category. The company is recognized for its emphasis on producing reliable and durable components suited for a wide array of electronic applications. The RMCF0402FT1M00 is a testament to their expertise in creating parts that meet stringent industry standards and leveraging advanced resistor technologies to accommodate the needs of modern electronic circuits.

Where to Find RMCF0402FT1M00 by SEI Stackpole Electronics Inc

To procure the RMCF0402FT1M00, a Metal Glaze/Thick Film Resistor, exploring options on findchips.com is recommended. Prospective buyers can compare current availability and pricing across various distributors. Historically, this component has been stocked by distributors such as Master Electronics, Chip1Stop, Avnet Asia, and Mouser Electronics. To ensure the best purchase decision, potential buyers should verify real-time stock levels and distributor pricing through findchips.com.

Compare pricing for RMCF0402FT1M00 and other Metal Glaze/Thick Film Resistors at findchips.com