Overview of RMCF0402FT33R0 by SEI Stackpole Electronics Inc.
The RMCF0402FT33R0 by SEI Stackpole Electronics Inc. is a fixed resistor designed for surface mounting on printed circuit boards (PCBs). This component belongs to the subcategory of Metal Glaze/Thick Film Resistors, a highly reliable type of resistor used commonly in various electronic applications. The part itself is characterized by a resistance value of 33 Ω, a precision of 1% tolerance, and a temperature coefficient of 100 ppm/°C, making it a good choice for sensitive applications needing steady performance over varying temperatures.
The RMCF0402FT33R0 operates effectively within a broad temperature range from -55 °C up to 155 °C and comes in a compact 0402 package, which is significant for space-constrained applications. It has a rated power of 0.063 W and a working voltage of 50 V. Complying with AEC-Q200 standards, this resistor is suitable for automotive applications subject to demanding reliability requirements. Furthermore, it supports environmental and health standards, being RoHS compliant, lead-free, and REACH compliant.
Industry Applications for RMCF0402FT33R0
The RMCF0402FT33R0 could potentially be utilized across a wide range of industries due to its reliability, accuracy, and small size. With its precision and stability, this resistor is well suited for critical and precise electronic circuits.
- Automotive: Meeting AEC-Q200 standards, the RMCF0402FT33R0 could potentially be incorporated into essential automotive electronics such as engine control units, airbag systems, and ABS systems. These applications require high reliability and precision, which the RMCF0402FT33R0 could provide.
- Consumer Electronics: In devices like smartphones, tablets, and wearables, where space is limited and performance is critical, this resistor could potentially be used to ensure device reliability and longevity under various operating conditions.
- Industrial Automation: The RMCF0402FT33R0 could potentially fit into sensors and control systems that monitor processes and temperatures closely, helping maintain the stringent performance requirements of automated production lines.
- Telecommunications: For telecommunications equipment, including base stations and routers that require stable performance over a range of temperatures, this resistor could potentially offer the necessary reliability.
The potential industry applications mentioned above are based on the performance characteristics of the RMCF0402FT33R0 and similar components. These scenarios require validation by engineering and design teams to meet specific standards and requirements of each application. The utilizations outlined are conceptual and serve as illustrative examples only.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is known for its wide range of resistive components, including a significant lineup of Metal Glaze/Thick Film Resistors. Their products, including the RMCF0402FT33R0, have gained recognition for their quality and reliability in various applications. The company focuses on producing high-quality resistors suited for automotive, industrial, consumer electronics, and telecommunications sectors, among others. Their belief in maintaining rigorous standards, such as the AEC-Q200 compliance seen in components like RMCF0402FT33R0, emphasizes their commitment to high performance and reliability. Stackpole’s offerings cover a broad swath of resistor types, often featuring cutting-edge materials and technologies that push forward the capabilities of passive electronic components.
Where to Find RMCF0402FT33R0 by SEI Stackpole Electronics Inc
The RMCF0402FT33R0 can traditionally be sourced from various distributors. Some of these have included NAC, Master Electronics, and Mouser Electronics. To find current stock levels, availability, and pricing, it is recommended to check findchips.com. Here you can also explore alternative parts within the Metal Glaze/Thick Film Resistors category offered by SEI Stackpole Electronics Inc or other manufacturers to find components that best match your specific requirements.