Overview of RMCF0402FT4K70 by SEI Stackpole Electronics Inc.
The RMCF0402FT4K70 is a fixed resistor featuring a metal glaze/thick film technology, designed for surface mount (SMT) applications. This resistor has a resistance value of 4700 ohms, with a 1% tolerance and a temperature coefficient of 100 ppm/°C, making it reliable for stable performance across varying temperatures. It operates in a wide temperature range from -55 °C to +155 °C, supporting its use in diverse environmental conditions.
The device’s power rating is 0.063W, and it can handle a working voltage of 50V. The package is extremely compact, with dimensions of 1mm by 0.5mm by 0.3mm in a 0402 chip size. Its construction features include a rectangular shape and wraparound terminal shapes with a matte tin over nickel terminal finish. Additionally, it adheres to reliability standards such as AEC-Q200, making it suitable for automotive applications.
Currently, the RMCF0402FT4K70 maintains an active part life cycle status and complies with international standards, including RoHS and REACH, ensuring suitability for global markets. Its specifications provide a robust solution for a variety of circuit designs, emphasizing compliance and environmental consideration.
Industry Applications for RMCF0402FT4K70
The RMCF0402FT4K70 resistor’s characteristics make it potentially suitable for various high-demand applications across multiple industries. Below are several industries where this resistor might find usage:
- Automotive: Given its compliance with the AEC-Q200 standard, RMCF0402FT4K70 could potentially be useful in automotive systems, such as engine control modules, where stability and tolerance to harsh conditions are necessary.
- Consumer Electronics: Devices like smartphones, tablets, and laptops could utilize this resistor in their power management circuits due to its compact size and precise resistance.
- Industrial Automation: In industrial environments, this resistor might be incorporated in control systems and sensors that require dependable performance over wide temperature ranges and precise resistance values.
- Telecommunications: The device could potentially find applications in network hardware, where stable operation and durability are required.
- Electronic Manufacturing: As a standard component in PCB assembly for various electronic products, ensuring precise operation and minimal variance in performance.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a well-known provider of resistive components including Metal Glaze/Thick Film Resistors. They offer a broad range of resistor configurations and types, which are utilized in various electronic applications. Their products, such as the RMCF0402FT4K70, reflect a commitment to quality and reliability, engineered to meet strict industry standards and client expectations. SEI Stackpole Electronics Inc.’s resistors are designed for stability and precision, making them a preferred choice for engineers and procurement specialists interested in performance, durability, and compliance.
Where to Find RMCF0402FT4K70 by SEI Stackpole Electronics Inc
To purchase RMCF0402FT4K70, you can research through our site findchips.com. Here, you will also find details on current stock levels, pricing, and Metal Glaze/Thick Film Resistors. Distributors where this part has been historically available include Mouser Electronics, DigiKey, Future Electronics, and LCSC. However, visiting FindChips will provide the most current availability from multiple suppliers.