RMCF0603FG100R by SEI Stackpole Electronics Inc

Overview of RMCF0603FG100R by SEI Stackpole Electronics Inc.

The RMCF0603FG100R is a fixed resistor, falling under the subcategory of Metal Glaze/Thick Film Resistors, designed for surface mount technology. This resistor possesses vital specifications such as a resistance value of 100 Ohms with a tolerance of ±1%, a rated power dissipation of 0.1 watts, and a working voltage of 75 volts. Its temperature coefficient is rated at 100 ppm/°C, indicating its competency in handling changes in temperature. Constructed in a rectangular package with dimensions typical to the 0603 size code (1.55 mm length x 0.8 mm width x 0.45 mm height), it uses metal glaze/thick film technology. The component is also noteworthy for its environmental and regulatory compliance, being lead-free, RoHS, and REACH compliant, and qualified to the AEC-Q200 standard, which testifies to its stability and performance under harsh environmental conditions.

This resistor’s reliability is exemplified through its broad operating temperature range, from -55°C to +155°C, making it adaptable across various thermal scenarios. Additionally, the part remains in active production as indicated by its product lifecycle status, and it comes on a Tape and Reel packaging, facilitating efficient assembly processes in electronic manufacturing. Notably, the factory lead time for this component is currently estimated at 14 weeks.

Industry Applications for RMCF0603FG100R

The RMCF0603FG100R offers versatility across several high-tech industries. Here are some example industries where this resistor could potentially play a crucial role:

  • Consumer Electronics: In devices such as smartphones and tablets, this resistor might be used in power regulation circuits or as a part of audio interfaces due to its small size and precision.
  • Automotive: Given its AEC-Q200 certification, the RMCF0603FG100R could be used in automotive electronics, like in sensor circuits or ECUs (Electronic Control Units), ensuring reliability and performance under thermal stress and mechanical vibration.
  • Telecommunications: This resistor might be used within signal processing equipment for network infrastructure, where its tight tolerance and stable temperature response help in maintaining signal integrity over a wide range of operating conditions.
  • Computing and Data Storage: Potentially serving in power supply circuits within servers or storage devices, where power stability and heat tolerance are crucial for maintaining systemic reliability.
  • Aerospace and Defense: The robust specifications make it suitable for control circuits in aerospace applications, possibly being used in instrumentation that requires precision and reliability in extreme environmental conditions.

Please note that these potential applications are illustrative and require thorough vetting by engineering and design teams to ensure compliance with precise industry standards and specific application requirements.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is a recognized leader in the manufacture of resistors, with particular strength in the arena of Metal Glaze/Thick Film Resistors. SEI Stackpole Electronics Inc. is known for producing a wide range of resistor components including those that meet stringent industry standards such as the AEC-Q200 for automotive applications. Their product portfolio includes various resistors like RMCF0603FG100R that combine high performance with reliable quality, aiming at satisfying the needs of highly sophisticated electronic circuits found across a broad spectrum of industries, from consumer electronics to sensitive aerospace components. The manufacturer’s commitment to quality is further emphasized by their adherence to environmental standards, making their products suitable for eco-conscious applications.

Where to Find RMCF0603FG100R by SEI Stackpole Electronics Inc

For those interested in purchasing the RMCF0603FG100R, findchips.com is an invaluable resource for research and procurement. By utilizing the Metal Glaze/Thick Film Resistors search filter, buyers can not only locate this specific part but also explore alternatives offered by SEI Stackpole Electronics Inc or other manufacturers. Historically, this part has been available from distributors such as Mouser Electronics, Digikey, and Future Electronics. However, for current stock levels and pricing, it is recommended to check on findchips.com directly to ensure the most accurate and up-to-date information.

Compare pricing for RMCF0603FG100R and other Metal Glaze/Thick Film Resistors at findchips.com