Overview of RMCF0603FT100K by SEI Stackpole Electronics Inc.
The RMCF0603FT100K is a fixed resistor featuring metal glaze/thick film technology, optimized for surface-mount applications. With a resistance value of 100,000 ohms, a tolerance of 1%, and a temperature coefficient of 100 ppm/°C, this component is designed for precision. It supports a rated power dissipation of 0.1 watts and can operate within a voltage range of 75 volts. The part is packaged in an industry-standard 0603 chip size, measuring approximately 1.55 mm in length, 0.8 mm in width, and 0.45 mm in height, making it suitable for compact electronic assemblies.
The resistor is certified under AEC-Q200, indicating its reliability for automotive applications, and features a wide operating temperature range of -55°C to +155°C. It is constructed with a matte tin over nickel terminal finish and conforms to RoHS, REACH, and Pb-free standards, ensuring compliance with current environmental and safety legislations. The factory lead time for this product is approximately 14 weeks, as of the current writing.
Industry Applications for RMCF0603FT100K
The RMCF0603FT100K might be suitable for a variety of industry applications given its robust design and specifications. Here are several potential industries and applications where this resistor could be beneficial:
- Automotive: Due to its AEC-Q200 compliance, this resistor potentially suits automotive applications, such as in engine control units, automotive infotainment systems, and electronic stability programs.
- Consumer Electronics: In consumer electronics, this resistor could be employed in devices requiring precise power management and regulation, such as smartphones, tablets, and laptops, where stable and reliable performance is necessary under varying temperatures.
- Computing and Data Storage: The precise tolerance and temperature coefficient make this resistor ideal for server power supplies and memory modules, which require high stability and low thermal fluctuation.
- Telecommunications: This component might also find extensive usage in telecommunications equipment, where consistent performance and reliability over a broad temperature range are critical.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a recognized leader in the design and manufacture of resistive components, including a broad range of Metal Glaze/Thick Film Resistors. The company places a strong emphasis on technological advancement and product reliability, as evidenced by its diverse product lines that cater to varying needs of electrical and electronic markets. Products like the RMCF0603FT100K underscore their expertise in producing high-grade resistors that meet stringent industry standards and customer expectations.
Where to Find RMCF0603FT100K by SEI Stackpole Electronics Inc
To purchase the RMCF0603FT100K, potential buyers should consult findchips.com, where they can also explore alternate parts under the Metal Glaze/Thick Film Resistors category. Distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have historically stocked this part. However, availability can vary, and current stock levels and pricing should be confirmed directly through FindChips.