RMCF0603FT100R by SEI Stackpole Electronics Inc

Overview of RMCF0603FT100R by SEI Stackpole Electronics Inc.

The RMCF0603FT100R by SEI Stackpole Electronics Inc. is a fixed resistor that belongs to the electronic components subcategory of Metal Glaze/Thick Film Resistors. It features a power rating of 0.1W and a resistance value of 100 Ohms with a precision tolerance of 1%. The component is designed for surface mounting with a 0603 chip size, making it compact and suitable for dense circuit boards. Its operation is characterized by a temperature coefficient of 100 ppm/°C and it can handle a working voltage up to 75V. Additionally, it meets stringent environmental standards, being lead-free, RoHS compliant, and REACH compliant, and is suitable for applications requiring AEC-Q200 compliance, making it reliable in automotive quality systems.

The RMCF0603FT100R is crafted in a rectangular shaped package with dimensions of 1.55mm in length, 0.8mm in width, and a height of 0.45mm. The resistor’s terminals have a matte tin over nickel finish, which enhances its solderability and long-term reliability. It is also specified for a broad operating temperature range, from -55°C to 155°C, accommodating various environment conditions. This part is typically supplied on a 7-inch tape and reel, facilitating automated assembly processes.

Industry Applications for RMCF0603FT100R

The RMCF0603FT100R is a versatile component that could potentially find applications in a variety of industries. Due to its robust design, precision, and compliance with environmental standards, this resistor might be particularly useful in:

  • Automotive: Given its compliance with AEC-Q200 standards, the RMCF0603FT100R could potentially be integrated into automotive electronics such as engine control units, infotainment systems, and powertrain applications, which require high reliability and precise control.
  • Consumer Electronics: The compact size and the precision of the RMCF0603FT100R might make it suitable for devices like smartphones, tablets, and other personal electronics where space is limited and functionality such as power management and signal conditioning is critical.
  • Telecommunications: Another possible application could be in telecommunications equipment, where stable and reliable performance is essential across a range of temperatures, potentially contributing to functions like signal amplification and regulation within network devices.
  • Industrial Automation: This resistor might also find use in sensors and control systems within automation technology, especially where precision and reliability over wide temperature ranges are crucial for process stability and control.

These potential industry applications are conceptual and require thorough assessment and verification by engineering and design teams to meet the explicit industry standards and specific application requirements.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is a known manufacturer in the field of resistors, particularly specializing in Metal Glaze/Thick Film technologies. The company provides a wide range of resistor products, including the RMCF series to which the RMCF0603FT100R belongs. Stackpole’s resistors are known for their reliability and performance, providing solutions that meet stringent industry standards, including automotive and industrial applications. Their products typically cater to high-end electronics where longevity and precision are critically important. Similar parts produced by Stackpole include various models within the RMCF series, which vary by resistance, power ratings, and sizes, catering to a broad range of applications.

Where to Find RMCF0603FT100R by SEI Stackpole Electronics Inc

To find the RMCF0603FT100R, potential buyers should consider visiting findchips.com where they can compare current stock levels and pricing from various distributors. This part has historically been available at distributors such as Master Electronics, LCSC, and Mouser Electronics, among others. For those looking for alternative options or similar components, the Metal Glaze/Thick Film Resistors section on findchips.com provides an extensive list of equivalent parts from SEI Stackpole Electronics Inc or other manufacturers.

Compare pricing for RMCF0603FT100R and other Metal Glaze/Thick Film Resistors at findchips.com