Overview of RMCF0603FT1K00 by SEI Stackpole Electronics Inc.
The RMCF0603FT1K00 is a fixed resistor, part of the Metal Glaze/Thick Film Resistors subcategory, featuring a resistance value of 1000 ohms and a precision tolerance of 1%. This component operates efficiently within a temperature coefficient of 100 ppm/°C. It is designed for surface-mount technology (SMT), with a size code of 0603, making it a compact choice for various electronic circuits. This resistor can dissipate power up to 0.1 Watts and withstand working voltages up to 75 Volts. Notably, it is AEC-Q200 qualified, emphasizing its reliability for automotive applications.
The construction of the RMCF0603FT1K00 is rectangular, with Matte Tin over Nickel terminal finish, ensuring good solderability and long-term reliability. The component supports an operational temperature range from -55 °C to +155 °C, with a rated temperature of 70 °C. This wide operating range, along with its precise tolerance and small package size, makes it an excellent choice for various demanding applications. SEI Stackpole Electronics Inc. has designed this resistor to be fully compliant with Pb-free and RoHS environmental standards, demonstrating a commitment to environmentally responsible manufacturing practices.
Industry Applications for RMCF0603FT1K00
The RMCF0603FT1K00’s versatile features potentially align it with various industry applications. It’s important to note that the following potential industry applications are conceptual and illustrate the broad usability of this component. Engineers and design teams need to verify and analyze specific industry standards and application requirements before integrating this part into their designs.
- Automotive: Given its AEC-Q200 qualification, the RMCF0603FT1K00 could potentially be implemented in electronic control units (ECUs), automotive infotainment systems, and climate control modules, where reliable performance across a broad temperature range and precise resistance values are crucial for the system’s integrity and performance.
- Telecommunications: This resistor might also find potential use in telecommunications equipment such as signal processing units, base stations, and RF modules, where precise signal conditioning and stability over temperature are required.
- Consumer Electronics: In consumer electronics, such as wearables, smart devices, and portable electronics, the small size and precision of the RMCF0603FT1K00 could possibly make it suitable for power management circuits, LED drivers, and sensor interfaces.
- Industrial Automation: Its robust design and dependable performance under varying conditions might align the RMCF0603FT1K00 with applications in industrial automation, including control systems, monitoring devices, and automated machinery requiring consistent, precise resistance to ensure accurate signal transmission and power distribution.
- Computing and Data Storage: Potential applications in computing could include power supply circuits, motherboard components, and networking equipment where stability and reliability are essential for maintaining system performance and integrity.
These potential industry applications are only illustrative and demand detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a notable manufacturer in the world of electronic components, particularly known for their comprehensive range of resistors. Among these, their Metal Glaze/Thick Film Resistors stand out for their quality and reliability. The RMCF0603FT1K00 is one example of Stackpole’s commitment to offering components that meet rigorous industry standards, such as the AEC-Q200 qualification for automotive applications. Stackpole’s expansive portfolio is not limited to just thick film resistors but extends across various resistor types designed to serve a multitude of applications across industries. Their focus on quality manufacturing, customer service, and meeting the environmental compliance standards such as RoHS and lead-free production demonstrates their commitment to not only serving the electronics industry but also protecting the environment.
Where to Find RMCF0603FT1K00 by SEI Stackpole Electronics Inc
For those interested in purchasing the RMCF0603FT1K00, or exploring similar Metal Glaze/Thick Film Resistors, a recommended starting point is findchips.com. On this platform, you can verify real-time availability, compare pricing, and review current stock levels across multiple distributors. Historically, distributors such as Master Electronics, Future Electronics, Mouser Electronics, and DigiKey have been sources for RMCF0603FT1K00, though inventory levels fluctuate. Therefore, utilizing findchips.com to get current stock and pricing information from these and other distributors is advisable.