RMCF0603FT1K50 by SEI Stackpole Electronics Inc

Overview of RMCF0603FT1K50 by SEI Stackpole Electronics Inc.

The RMCF0603FT1K50 is a fixed resistor that falls under the Metal Glaze/Thick Film Resistors category. This resistor is characterized by a resistance value of 1500 ohms and a tolerance of ±1%. It supports a working voltage of up to 75 volts and has a rated power dissipation of 0.1 watts. The RMCF0603FT1K50 is designed in a compact 0603 chip package, making it suitable for surface mount technology (SMT).

This component is notable for its temperature coefficient of 100 ppm/°C, meaning it offers stable performance over a temperature range from -55 °C to +155 °C. It is constructed with a metal glaze/thick film technology and has a rectangular shape. The RMCF0603FT1K50 is compliant with the AEC-Q200 standard, which makes it suitable for automotive applications, although its use in such applications should always be verified with specific testing. The resistor is also compliant with RoHS, REACH, and carries a Pb-free construction. Regarding availability, as of the current writing, the factory lead time for this part is estimated at 14 weeks.

Industry Applications for RMCF0603FT1K50

The RMCF0603FT1K50’s robust specifications make it potentially suitable for a variety of industry applications. Here are a few conceptual examples where this component might be considered useful:

  • Aerospace and Defense: The high reliability and compliance with AEC-Q200 might make this resistor suitable for aerospace applications, though additional verification against aerospace standards is essential.
  • Automotive: The component’s ability to resist temperature variations and its AEC-Q200 compliance suggests potential use in vehicular electronics, including engine controls and infotainment systems. Each specific application should be closely analyzed for compliance and performance under automotive conditions.
  • Consumer Electronics: Its size and power characteristics could make the RMCF0603FT1K50 suitable for use in portable electronics such as smartphones and tablets, where space and power efficiency are critical. Here, the resistor could play a role in managing operating voltages within safe limits.

It’s important to note these potential industry applications are illustrative and require detailed analysis and verification by engineering teams to meet specific standards and requirements.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is known for its broad range of resistor products, including the Metal Glaze/Thick Film Resistors. They specialize in manufacturing high-quality, reliable resistors used across various applications and industries. The RMCF0603FT1K50 exemplifies their commitment to producing durable electronic components suitable for demanding environments and is part of a larger portfolio that addresses diverse electrical specifications and operational needs. Beyond Metal Glaze/Thick Film Resistors, their product range includes many other types of resistors, catering to a vast spectrum of technological requirements.

Where to Find RMCF0603FT1K50 by SEI Stackpole Electronics Inc

If you are considering RMCF0603FT1K50 for your application, it is recommended to check on Findchips for its current availability and pricing. In addition to seeing if it’s in stock at known distributors like Master Electronics, Avnet, Mouser Electronics, and DigiKey, you can also compare it with other Metal Glaze/Thick Film Resistors. This comparison might help you find an alternate part from SEI Stackpole Electronics Inc or another manufacturer that equally matches or exceeds your application requirements.

Compare pricing for RMCF0603FT1K50 and other Metal Glaze/Thick Film Resistors at findchips.com