Overview of RMCF0603FT20K0 by SEI Stackpole Electronics Inc.
The RMCF0603FT20K0 is a fixed resistor characterized by its metal glaze/thick film technology, designed for surface mount installation. With a resistance of 20,000 ohms, a power rating of 0.1W, and a voltage rating of 75V, this resistor operates within a tight tolerance of 1% and features a temperature coefficient of 100 ppm/°C. Compliant with RoHS standards, it emphasizes environmental friendliness by avoiding the use of lead in its construction. The component’s package, sized at 0603, makes it suitable for compact designs, further highlighting its utility in space-constrained applications. The RMCF0603FT20K0 is noted for being actively produced by Stackpole Electronics Inc., a reputable name in the resistor manufacturing sector, with a factory lead time of 14 weeks as of the current writing.
Industry Applications for RMCF0603FT20K0
The versatility of the RMCF0603FT20K0 allows for its potential use across a wide range of industries. It’s important to note that while this resistor could be a fit for many applications, engineering and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Below are some conceptual illustrations of industries and applications where it might find use:
- Consumer Electronics: Devices like wearable fitness trackers and smart home appliances potentially incorporate this type of resistor for power management circuits, benefiting from its small size and precise resistance value.
- Industrial Automation: Process control instruments and automation systems might utilize these resistors within their sensor reading circuits, leveraging the resistor’s stability and accuracy over a wide temperature range.
- Computing and Data Storage: In server power supplies and solid-state drives (SSDs), this resistor could be employed for voltage regulation, offering reliability and performance critical in these applications.
- Telecommunications: Network equipment, such as routers and switches, may find this resistor useful within their power distribution networks, due to its compact footprint and consistency in performance.
- Automotive: Provided that its specifications meet the stringent requirements for automotive applications, including the AEC-Q200 reference standard noted in its attributes, it could be potentially used in electric vehicles’ (EVs) battery management systems or in-car entertainment devices, where high precision and durability are necessary.
These potential industry applications are purely conceptual or illustrative and require further evaluation and testing by professionals to ensure suitability and compliance with specific guidelines and regulations.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is an industrious manufacturer within the realm of electronic components, particularly known for its diverse range of resistors, including Metal Glaze/Thick Film Resistors. The quality and reliability of Stackpole’s components, including the RMCF0603FT20K0 and similar parts, have earned it a commendable status in various electronics sectors. Through innovative manufacturing processes and a commitment to technical excellence, Stackpole Electronics has managed to produce resistors that meet the evolving demands of technological advancement, ranging from general-purpose applications to specific industrial needs. As a leader in resistive solutions, Stackpole continues to expand its product lines and adapt to the challenges of modern electronics design and manufacturing.
Where to Find RMCF0603FT20K0 by SEI Stackpole Electronics Inc
To procure the RMCF0603FT20K0, or explore alternatives within the category of Metal Glaze/Thick Film Resistors, visit findchips.com. This comprehensive resource allows for sophisticated searches across a vast array of electronic parts, delivering real-time pricing and stock availability from a variety of distributors. Historically, parts like the RMCF0603FT20K0 have been available through distributors including Master Electronics, Avnet Asia, and Mouser Electronics, among others. However, inventory levels and availability can fluctuate, making it crucial for buyers to use FindChips.com to get the most current data on stock levels and competitive pricing.