Overview of RMCF0603FT4K70 by SEI Stackpole Electronics Inc.
The RMCF0603FT4K70 is a fixed resistor categorized under the Metal Glaze/Thick Film Resistors. This component features a resistance value of 4700 ohms, with a precision of 1% tolerance. The resistor operates efficiently over a wide temperature range from -55°C to 155°C and has a rated power dissipation of 0.1 watts. Its compact 0603 chip size (1.55 mm x 0.8 mm x 0.45 mm) makes it suitable for surface mount technology, adhering to a rectangular chip package style.
The resistor is constructed with metal glaze/thick film technology and has a working voltage of 75 volts. Furthermore, this component is characterized by a temperature coefficient of 100 ppm/°C, ensuring stability and reliability under varying thermal conditions. Recognized under standards like the AEC-Q200, it is designed to meet stringent quality and reliability requirements. The part features environmentally-conscious specifications with lead-free (Pb-free), RoHS, and REACH compliance. Factory lead time for this component is currently listed as 14 weeks, according to available data.
Industry Applications for RMCF0603FT4K70
The following are conceptual industries where the RMCF0603FT4K70 might see potential usage. These applications are illustrative and require verification by engineering and procurement professionals to ensure compliance and suitability within specific contexts.
- Consumer Electronics: This resistor could possibly be used in devices like smartphones, tablets, and laptops, where stable and reliable performance in compact sizes is crucial. The precision tolerance and power rating make it ideal in protecting sensitive circuits from fluctuations.
- Automotive: Given its compliance with the AEC-Q200 standard, the resistor potentially benefits automotive applications requiring high reliability under harsh conditions, such as in electronic control units, infotainment systems, and instrumentation.
- Computing and Data Storage: This component might find application in servers and storage devices, facilitating power management and signal conditioning functionalities, particularly beneficial due to its precise resistance and temperature coefficient.
- Telecommunications: In telecommunications equipment, high precision and stable performance are crucial. This resistor could potentially facilitate in circuit designs for base stations, network routers, and switches.
- Industrial Automation: Automation systems, which operate in diverse environmental conditions, might utilize this resistor for process control and monitoring systems, benefitting from its high operational temperature range and reliability.
Note: Applications above are suggested based on the part’s attributes and general application trends in these industries. They are purely illustrative and must be grounded in practical assessment and standards compliance specific to the use case.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a leading manufacturer in the electronics industry, renowned for its broad range of resistor components, including Metal Glaze/Thick Film Resistors. Their products, like the RMCF0603FT4K70, are well-appreciated for their reliability and precision. SEI Stackpole Electronics specializes in producing resistors that meet demanding specifications required by industrial, automotive, and consumer electronics markets. Their commitment to quality is evident in their adherence to international standards and certifications like RoHS, REACH, and AEC-Q200.
Where to Find RMCF0603FT4K70 by SEI Stackpole Electronics Inc
To research and procure the RMCF0603FT4K70, professionals are recommended to visit findchips.com. This platform provides up-to-date information on availability and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Asia, DigiKey, and Mouser Electronics. However, to view current stock levels and to explore alternative Metal Glaze/Thick Film Resistors offered by SEI Stackpole Electronics Inc or other manufacturers, checking on findchips.com is recommended.