Overview of RMCF0603JT100R by SEI Stackpole Electronics Inc.
The RMCF0603JT100R is a fixed resistor featuring metal glaze/thick film technology. This component is characterized by a power rating of 0.1W, a resistance value of 100 ohms, and is designed for a working voltage of 75V. It has a tolerance of 5% and a temperature coefficient of 200 ppm/°C, making it suitable for a variety of electronic applications that require precise resistance values over a wide range of temperatures. This surface-mount resistor comes in an 0603 chip size, commonly used in compact circuits.
SEI Stackpole Electronics Inc., the manufacturer, ensures that the RMCF0603JT100R is compliant with RoHS, REACH, and AEC-Q200 standards, reflecting its suitability for use in automotive applications as well as other environmentally and safety regulated sectors. The resistor is constructed with a rectangular package and a wraparound terminal shape and features a mounting style that is compatible with automated surface mount assembly processes. According to the product’s specifications, it is capable of operating in temperatures ranging from -55 °C to 155 °C, minimalizing the risk of failure in extreme conditions.
Industry Applications for RMCF0603JT100R
The RMCF0603JT100R could potentially be applied in a variety of industries. Due to its reliability and specifications, here are some example industries and applications where this resistor might be used:
- Automotive: The certification to AEC-Q200 standards makes this resistor particularly suitable for automotive applications, where precision and durability in harsh environments are crucial. Applications might include vehicle electronic control systems, power management systems, or sensors.
- Consumer Electronics: In consumer electronics, where space is at a premium and reliability is necessary, this type of resistor could potentially be found in devices such as smartphones, tablets, and laptops.
- Telecommunications: The ability to operate over a broad range of temperatures and maintain performance makes the RMCF0603JT100R potentially suitable for telecommunications equipment, including base stations, routers, and switches.
- Aerospace and Defense: Even though specific military standards are not mentioned, the high temperature range and resistance stability of the RMCF0603JT100R make it a candidate for applications in aerospace and defense sectors, albeit further verification against specific industry standards would be required.
Note: It is important for engineering and design teams to analyze and verify the suitability of RMCF0603JT100R for specific applications according to required standards and regulations.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a key player in the development and manufacturing of resistive components, including Metal Glaze/Thick Film Resistors. The company produces a wide range of sizes and specifications within this subcategory, catering to varied industry needs. The RMCF0603JT100R is just one example of Stackpole’s broad portfolio, which adheres to critical industry standards such as the AEC-Q200, ensuring reliability and performance in demanding applications.
Where to Find RMCF0603JT100R by SEI Stackpole Electronics Inc
For those looking to purchase the RMCF0603JT100R, FindChips offers a comprehensive platform to check current stock levels and pricing from various distributors. Historically, distributors such as NAC, Master Electronics, Avnet Asia, and DigiKey have been known to stock this component. However, availability can vary, and it is recommended to visit FindChips for the most up-to-date information. Additionally, for alternatives to the RMCF0603JT100R within the Metal Glaze/Thick Film Resistors category, FindChips provides a variety of options from SEI Stackpole Electronics Inc and other manufacturers.