Overview of RMCF0805FT348R by SEI Stackpole Electronics Inc.
The RMCF0805FT348R by SEI Stackpole Electronics Inc. is a fixed resistor falling into the Metal Glaze/Thick Film Resistors subcategory within the broader Resistors category. It is designed with a metal glaze/thick film technology offering a resistance of 348 ohms, a power rating of 0.125W (1/8W), and a tolerance of 1%. This component is suitable for a variety of applications requiring precise resistance values and stability over a wide range of operating temperatures, demonstrated by its temperature coefficient of 100 ppm/°C.
The surface mount, 0805 chip size is compact and conducive to automated assembly processes, making it a staple in modern electronic manufacturing. It is characterized by a maximum operating temperature of 155°C and a minimum of -55°C, encapsulated in a rectangular package with dimensions of 2mm by 1.25mm, and a height of just 0.5mm. This resistor is designed to meet the AEC-Q200 reference standard, ensuring reliability in harsh environments, and is compliant with RoHS, REACH, and bears a Pbfree code signifying it’s lead-free construction.
Additionally, the RMCF0805FT348R operates at a rated power dissipation of 0.125W and can handle a working voltage of 150V. The part is described as active in its part life cycle, highlighting its continued production and availability in the market. The packaging method is a tape and reel paper, 7 inches, optimizing it for bulk processing and assembly.
Industry Applications for RMCF0805FT348R
The versatility and technical specifications of the RMCF0805FT348R make it potentially suitable for a wide range of industry applications. However, it’s crucial that engineering and design teams analyze and verify its suitability adhering to industry standards and specific application requirements. Here are some industries that could potentially benefit from the RMCF0805FT348R:
- Consumer Electronics – Devices such as smartphones, tablets, and smart watches might utilize the RMCF0805FT348R in their circuitry for power management or signal processing tasks. The resistor’s compact size and precision make it suitable for the dense circuitry found in these products.
- Automotive – Given its compliance with the AEC-Q200 standard, this resistor could potentially be used in automotive electronics such as engine control units, GPS systems, and multimedia systems. Its ability to operate in a wide range of temperatures and its durability make it a possible choice for these applications.
- Industrial Automation – Sensors, controllers, and other industrial automation equipment might use the RMCF0805FT348R for various functions, including voltage regulation and signal conditioning, benefitting from its reliability and precision.
- Telecommunications – In network hardware such as routers, switches, and modems, this resistor could potentially play a role in power distribution and signal processing, thanks to its accuracy and stability over a broad temperature range.
- Computing and Data Storage – The RMCF0805FT348R might find applications in servers, hard drives, and SSDs where precise resistance values are crucial for the performance and reliability of power management circuits.
These potential industry applications are conceptual/illustrative and require thorough verification for adherence to specific requirements and standards. Similar parts might be used interchangeably based on exact application needs and available inventory.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics, Inc. is a notable manufacturer in the field of Resistors, particularly known for its extensive range of Metal Glaze/Thick Film Resistors. Their products, including the RMCF0805FT348R and other similar components, are widely recognized for their quality, reliability, and innovation. Stackpole’s commitment to meeting rigorous industry standards, such as the AEC-Q200 for automotive applications, positions their products as a preferred choice in a diverse range of electronic applications. Their resistors are not only limited to thick film technologies but also extend to precision metal film, wirewound, and current sense resistors, catering to a broad spectrum of engineering needs.
Where to Find RMCF0805FT348R by SEI Stackpole Electronics Inc
To source the RMCF0805FT348R resistor, findchips.com is an essential tool for up-to-date stock levels and competitive pricing from various distributors. This site provides comprehensive listings for Metal Glaze/Thick Film Resistors components, making it possible to explore alternate parts offered by SEI Stackpole Electronics Inc or other manufacturers. Historically, this part has been available at distributors such as Master Electronics, NAC, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, availability can fluctuate, prompting the need for a tool like findchips.com to provide the most current information.