RMCF0805JT2K20 by SEI Stackpole Electronics Inc

Overview of RMCF0805JT2K20 by SEI Stackpole Electronics Inc.

The RMCF0805JT2K20 is a fixed resistor featuring metal glaze/thick film technology suitable for a variety of electronic applications. Produced by SEI Stackpole Electronics Inc., this resistor operates with a resistance value of 2200 Ohms and a tolerance of 5%. It supports a maximum power dissipation of 0.125 watts and can handle a working voltage up to 150 volts. The component boasts a temperature coefficient of 200 ppm/°C, ensuring stability and reliability across varying temperatures, which range from -55 °C to 155 °C.

Encased in a standard 0805 chip size, it measures 2 mm in length, 1.25 mm in width, and 0.5 mm in height, making it suitable for surface mount technology (SMT). The terminals are finished with matte tin over nickel and feature a wraparound shape for secure and durable mounting. This resistor is compliant with RoHS, Pb-free, and REACH, aligning with current environmental and safety standards. It is also certified to the AEC-Q200 standard, signifying its suitability for automotive applications concerning reliability.

The lead time for factory orders of this component is noted at 14 weeks as of the current writing, highlighting the need for strategic purchasing decisions.

Industry Applications for RMCF0805JT2K20

The RMCF0805JT2K20’s properties and characteristics suggest several potential industry applications due to its reliability, resistance accuracy, and environmental compliance:

  • Automotive: Components such as engine control units, infotainment systems, and sensor modules potentially utilize such resistors due to their AEC-Q200 compliance, which guarantees performance under automotive stress.
  • Consumer Electronics: This resistor could potentially be used in devices like smartphones, tablets, or home appliances where dependability and size are critical.
  • Telecommunications: Network equipment might use such resistors in circuit designs that require precise resistor behavior under varying temperature conditions due to their controlled tolerance and temperature coefficient.
  • Industrial Automation: In automation technology, precision and long-term reliability are critical; therefore, parts like the RMCF0805JT2K20 are ideal for controlling process variables or integrated into safety-critical components.
  • Electronic Manufacturing: Due to its SMT compatibility and standard chip size, this resistor is well-suited for high-volume electronic circuit manufacturing, used potentially in both testing and final product assembly.

Note that the aforementioned use cases are hypothetical and should be validated by engineering teams to ensure compliance with specific application requirements and industry standards.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is a renowned manufacturer in the field of electronic components, particularly focusing on resistive solutions. They specialize in a variety of resistor types including Metal Glaze/Thick Film Resistors. Their offerings such as the RMCF series, which includes the RMCF0805JT2K20, are known for their reliability and precision. These products cater to a wide array of applications, ranging from consumer electronics to sophisticated industrial systems, providing crucial attributes such as high temperature ranges and specific design standards like the AEC-Q200.

Where to Find RMCF0805JT2K20 by SEI Stackpole Electronics Inc.

If you are looking to purchase the RMCF0805JT2K20, it’s highly recommended to check availability and current pricing via findchips.com. For purchasing, historically, distributors like Master Electronics, Avnet Asia, and Mouser Electronics, among others, have stocked this part. However, to view real-time inventory and get the best possible deal, visiting Findchips will provide the latest buying options. You can also explore other Metal Glaze/Thick Film Resistors from SEI Stackpole Electronics Inc. or different manufacturers.

Compare pricing for RMCF0805JT2K20 and other Metal Glaze/Thick Film Resistors at findchips.com