Overview of RMCF1206FT10K0 by SEI Stackpole Electronics Inc.
The RMCF1206FT10K0 is a fixed resistor characterized by its metal glaze/thick film technology, designed to offer a resistance of 10K ohms with a precision tolerance of 1% across a temperature coefficient of 100 ppm/°C. Its rated power dissipation stands at 0.25W, and it can safely operate within a voltage range up to 200V. This resistor boasts a 1206 chip size, tailored for surface mount (SMT) applications, making it suitable for compact electronic assemblies. The part is RoHS compliant, free of lead (Pb), and adheres to the AEC-Q200 standard, illustrating its reliability for automotive applications. Additionally, the resistor operates effectively over a broad temperature range from -55 °C to a maximum of 155 °C, which enhances its versatility across various environmental conditions.
Industry Applications for RMCF1206FT10K0
The RMCF1206FT10K0 resistor’s specifications make it potentially suitable for a wide range of applications across diverse industries. While ideal use cases must be verified by engineering teams to ensure compliance with industry standards and application requirements, some conceptual uses in specific sectors might include:
- Automotive: Given its AEC-Q200 compliance, this resistor could potentially be used in automotive electronics such as engine control units, infotainment systems, and advanced driver-assistance systems (ADAS), where reliability and precision resistance are critical.
- Consumer Electronics: Its small 1206 footprint and precision characteristics could make it suitable for consumer electronics like smartphones, wearable tech, and portable gaming devices, where space conservation and accurate electronic control are valued.
- Industrial Automation: The resistor’s durability and performance in a wide temperature range might suit industrial automation equipment, including robotics and control systems, especially in processes requiring precise measurement and control.
- Telecommunications: Its capability to handle 200V and the precision tolerance makes it a candidate for telecommunications hardware, where stable resistance values can be crucial for signal processing.
- Electronic Manufacturing: As a general component in PCB assembly for various electronic goods, its reliability and operational temperature range could benefit quality and performance in manufacturing processes.
These potential industry applications are only conceptual and require an in-depth assessment by design and engineering teams for actual use.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. is a renowned manufacturer in the electronic components industry, specializing notably in resistor technology. Their product range extensively covers Metal Glaze/Thick Film Resistors, among other resistor types. SEI Stackpole is known for producing high-quality components that find applications in various sectors, thanks to their engineering excellence and commitment to reliability. The RMCF1206FT10K0 is part of their popular RMCF series, which is celebrated for its precision, durability, and versatility. SEI Stackpole’s portfolio doesn’t just stop at thick film resistors; they offer a wide array of resistive products designed to meet the needs of nearly any electronic application, from automotive to consumer electronics and industrial applications, thereby establishing its authority in the resistive components market.
Where to Find RMCF1206FT10K0 by SEI Stackpole Electronics Inc
To source the RMCF1206FT10K0, and for accurate, real-time information regarding stock levels and pricing, it is recommended to visit findchips.com. By navigating to findchips.com, buyers and engineers can find where to purchase the RMCF1206FT10K0 resistor across various distributors. Moreover, the website offers the ability to explore Metal Glaze/Thick Film Resistors to find alternate parts that might be offered by SEI Stackpole Electronics Inc or other manufacturers. Historically, the part has been listed through distributors including PUI, NAC, Master Electronics, and Avnet Asia, among others listed. Please refer to findchips.com for the most current stock levels and pricing information.