Overview of RMCF1210ZT0R00 by SEI Stackpole Electronics Inc.
The RMCF1210ZT0R00 is a fixed resistor specifically designed as a metal glaze/thick film component. This part features a surface mount construction size of 1210, making it suitable for various compact electronic applications where board space is at a premium. It is rated for 0.5W power dissipation and operates at a resistance value of 0 ohm, effectively serving as a jumper. The use of metal glaze technology allows for better thermal stability and reliability compared to other resistor types. This part complies with RoHS and is Pb-free, adhering to environmental standards.
The RMCF1210ZT0R00 has several important attributes that influence its performance and application. It has a maximum operating temperature of 155 °C and a minimum operating temperature of -55 °C, which allows its use in harsh environments. The resistor is packaged in a rectangular SMT style, with dimensions of 3.2 mm in length, 2.5 mm in width, and a height of 0.55 mm. It features a wraparound terminal shape and is designed to handle a rated current of 3A. The part is classified as compliant with AEC-Q200 standards, making it suitable for automotive applications.
This part is actively produced by SEI Stackpole Electronics Inc., which ensures availability for manufacturers and designers seeking a reliable jumper solution in their designs. Notably, as of the current writing, the factory lead time for this part is approximately 16 weeks, which should be considered in procurement planning.
Industry Applications for RMCF1210ZT0R00
The RMCF1210ZT0R00 might find diverse applications across multiple industries due to its unique properties and specifications. Below are several potential use cases:
- Automotive: This resistor could potentially be utilized in various automotive electronic systems, such as power distribution modules or control units. Its compliance with AEC-Q200 standards suggests it might be appropriate for automotive-grade applications, particularly in environments subjected to temperature fluctuations.
- Consumer Electronics: In consumer electronics devices, the RMCF1210ZT0R00 might be used for signal routing or as a jumper between different parts of a circuit board. Its compact size and low profile make it suitable for smartphones, tablets, and wearable technology.
- Industrial Automation: The part might also be applicable in industrial automation systems where compact, reliable components are required. It could potentially be part of sensors or control boards that require efficient current management.
- Telecommunications: In telecommunications equipment, it could serve as a jumper on circuit boards, providing connections or bypasses in RF circuits or data communication systems. The part’s ability to handle up to 3A might be beneficial for high-speed data applications.
- Robotics and Drones: The RMCF1210ZT0R00 could find its way into robotic systems and drones, where weight and space constraints are crucial. Its zero-ohm resistor function might allow for cleaner designs in the power distribution networks of these devices.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics Inc. has established a significant presence in the resistor market, particularly in the manufacturing of Metal Glaze/Thick Film Resistors. The company is known for producing a wide range of resistors that meet various industrial standards, including AEC-Q200. Their commitment to quality and compliance ensures that parts like the RMCF1210ZT0R00 are suitable for rigorous applications across sectors. SEI Stackpole also offers a variety of similar parts, allowing engineers and procurement specialists to select components that best fit their project specifications and requirements.
Research Price and Stock for RMCF1210ZT0R00 by SEI Stackpole Electronics Inc on Findchips.com
To ensure you have the latest pricing and stock information for the RMCF1210ZT0R00, it is recommended to conduct a search on Findchips. This platform provides a comprehensive overview of available distributors and pricing options. Notably, the part has been historically available at distributors such as NAC, Master Electronics, Avnet Asia, and Mouser Electronics, among others. However, potential buyers should verify current stock levels and pricing directly on Findchips to make informed purchasing decisions.