RN4678-V/RM100 by Microchip Technology Inc

Overview of RN4678-V/RM100 by Microchip Technology Inc.

The RN4678-V/RM100 is a specialty telecom circuit that incorporates Bluetooth v4.2 functionality, providing both Basic Rate/Enhanced Data Rate (BR/EDR) and Low Energy (LE) dual mode capabilities. This component serves as an RF transceiver module specifically designed for surface mount technology (SMD) applications. The device has a compact rectangular package style classified as MICROELECTRONIC ASSEMBLY, with dimensions measuring 22 mm in length and 12 mm in width.

With an operational temperature range of -20 °C to +70 °C, this telecom IC is suited for a variety of commercial applications. It operates at a nominal supply voltage of 3.3 V and features a total of 33 terminals. The RN4678-V/RM100 is categorized under Other Telecom ICs, ensuring its relevance in telecommunication circuits. As of the current writing, the part is rated as active in the market, signifying ongoing manufacturer support. Additionally, its reach compliance code confirms adherence to chemical safety regulations.

Industry Applications for RN4678-V/RM100

Given the functionalities of the RN4678-V/RM100, several industries might benefit from its integration. Below are illustrative potential applications across various fields:

  • Healthcare: The RN4678-V/RM100 could be utilized in medical devices designed for wireless communication, potentially enhancing patient monitoring systems by allowing them to communicate data via Bluetooth. This part’s low energy consumption may contribute to longer battery life, which is critical in wearable health monitoring devices.
  • Telecommunications: As a key component in devices that require wireless data transmissions, the RF capabilities of the RN4678-V/RM100 might be leveraged in smartphones, tablets, and other communication devices. Its compliance features could also aid in maintaining effective connectivity in varying network conditions.
  • Industrial Automation: The dual-mode Bluetooth functionalities could find application in automation control systems, where wireless communication facilitates the operation of machinery and equipment. The compact size and robust performance of the RN4678-V/RM100 could contribute to the overall efficiency of these systems.
  • Consumer Electronics: Various consumer devices, such as smart home appliances, gaming controllers, and remote controls, might incorporate the RN4678-V/RM100 to enable Bluetooth connectivity, thereby enhancing user experiences and functionality.

It is important to note that these potential applications are only conceptual and illustrative. An analysis and verification by engineering and design teams is necessary to ensure compliance with industry standards and meet specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is recognized for its extensive portfolio of microcontrollers, analog products, and memory solutions, which include a range of telecom integrated circuits. The company emphasizes developing components that meet the needs of various applications, particularly within telecommunication circuits. The RN4678-V/RM100 serves as an example of their commitment to enhancing connectivity solutions across consumer and industrial applications.

In addition to the RN4678-V/RM100, Microchip offers a range of similar parts that might be suitable for various telecom applications, ensuring that customers can find a component that best fits their needs. This facilitates engineers and designers in achieving the desired performance in their respective projects and products.

Where to Find RN4678-V/RM100 by Microchip Technology Inc.

For those looking to procure the RN4678-V/RM100, it is advisable to conduct research using findchips.com, where users can find information on current stock levels and pricing. The Other Telecom ICs category can also be utilized to identify alternative parts that might be offered by Microchip Technology Inc. or other manufacturers. Historically, this part has been available through various distributors, including:

  • Master Electronics
  • Richardson RFPD
  • DigiKey
  • Future Electronics

However, users are encouraged to visit findchips to ensure they access the most up-to-date information regarding stock and pricing.

Compare pricing for RN4678-V/RM100 and other Other Telecom ICs / Telecommunication Circuits at findchips.com