Overview of RN4678-V/RM113 by Microchip Technology Inc.
The RN4678-V/RM113 is a Bluetooth module designed for communication within the Class 2 range. It supports Bluetooth version 5.0, including enhanced data rate (EDR) capabilities, which potentially offers greater data throughput for applications that require reliable wireless communication. This module is compliant with the RoHS directive, which means it adheres to environmental regulations concerning hazardous substances. The RN4678-V/RM113 is also compliant with REACH requirements, underscoring its environmental considerations.
This module features a rectangular package style with surface mount technology (SMT), measuring 22 mm in length and 12 mm in width, with a seated height of 2.46 mm. It has 33 terminals and operates within a temperature range of -20 °C to 70 °C, making it suitable for various environments. The nominal supply voltage required by the module is 1.9 V, which is typical for many low-power electronic components.
As of the current writing, the factory lead time for this component is noted to be approximately 8 weeks, which is an essential consideration for design teams planning timelines for project completion. The module is actively produced by Microchip Technology Inc., indicating it is not subject to discontinuation.
Industry Applications for RN4678-V/RM113
The RN4678-V/RM113 could find applications across various industries due to its Bluetooth capabilities and compact form factor. Some potential industry applications include:
- Healthcare: The RN4678-V/RM113 might be utilized in remote health monitoring devices, potentially enabling data transmission from patient monitoring equipment to healthcare professionals. The module’s low power consumption and compliance with Bluetooth standards could support wearable health devices requiring reliable short-range connectivity.
- Telecommunications: This module could be integrated into communication devices such as smartphones or tablets to provide Bluetooth connectivity. Its EDR functionality might ensure that audio streaming or file transfers occur without interruption. Furthermore, its compliance with international standards may facilitate integration into various telecom products.
- Consumer Electronics: The RN4678-V/RM113 may be employed in a range of consumer devices, including wireless speakers and headphones. The Bluetooth 5.0 specification could offer consumers improved connectivity and enhanced audio experiences.
- Home Automation: This part might be suitable for use in smart home devices, including home automation hubs and smart appliances that require Bluetooth communication to operate effectively within a connected ecosystem.
It is important to note that these potential industry applications are only conceptual and illustrative, thus requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer in the field of semiconductor products, particularly known for its offerings in the telecommunications sector. The company produces a range of telecom integrated circuits, including the RN4678-V/RM113 and other similar Bluetooth solutions. Their products are built with an emphasis on quality, reliability, and compliance with strict industry standards, making them suitable for various applications in telecommunications.
In addition to the RN4678-V/RM113, Microchip offers various Other Telecom ICs, providing options for designers looking for specific functionalities within telecommunication circuits. Their comprehensive range supports applications from basic connectivity to advanced communication solutions, facilitating innovation across industries.
Research Price and Stock for RN4678-V/RM113 by Microchip Technology Inc on Findchips.com
For engineers and procurement specialists looking to evaluate the RN4678-V/RM113, it is highly recommended to research current stock levels and pricing on Findchips.com. This resource provides comprehensive data about availability and the various distributors that carry this part.
Historically, the RN4678-V/RM113 has been available at several distributors, including:
- Master Electronics
- DigiKey
- Mouser Electronics
- Avnet Silica
However, stock levels can fluctuate, so checking Findchips.com will provide the most accurate information regarding availability and pricing. Additionally, users can navigate to the Other Telecom ICs subcategory to explore alternate parts that may be offered by Microchip Technology Inc. or other manufacturers.