Overview of RN4871-I/RM130 by Microchip Technology Inc.
The RN4871-I/RM130 is a Bluetooth module that operates on Bluetooth version 4.2, designed to facilitate wireless communication in a variety of electronic applications. It has been engineered to function effectively across a temperature range of -40 to 85 degrees Celsius, making it suitable for use in diverse environmental conditions. The part operates with a supply voltage ranging from 1.9V to 3.6V, indicating flexibility in power supply options for integration into various systems. It supports data rates up to 10 Mbps, which should meet the demands of high-speed data transmission in relevant applications.
This Bluetooth module belongs to the subcategory of Other Telecom ICs within the broader category of telecommunication circuits. Compliant with the RoHS directive, it signals a commitment to environmentally friendlier electronics manufacturing. The RN4871-I/RM130 is currently classified as active in its product life cycle. In terms of packaging, it comes in a MODULE-16 design, which potentially facilitates easier integration into various hardware setups.
Additional relevant attributes include an ECCN Code of 5A992.C and an HTS Code of 8529.90.22.00. For manufacturers and designers, the factory lead time for this part is approximately 8 weeks, which is important to consider for production schedules. The RN4871-I/RM130 could thus be a suitable choice for applications that require robust Bluetooth communications without compromising on temperature tolerance and flexibility.
Industry Applications for RN4871-I/RM130
The RN4871-I/RM130 Bluetooth module might find applications in various industries, potentially enhancing connectivity and communication capabilities. Here are some examples of possible industry applications:
- Internet of Things (IoT): In IoT applications, the RN4871-I/RM130 might be used in devices that communicate data wirelessly, such as smart home products or industrial monitoring systems. The module’s operating temperature range and data rate capabilities could allow for seamless integration into smart sensors or home automation hubs.
- Smart Cities: The module could potentially be integrated into municipal sensor systems. For example, it might be suitable for traffic monitoring or environmental sensing in an urban setup. Its ability to maintain a reliable connection in harsh environments could enhance the performance of monitoring systems in smart city applications.
- Consumer Electronics: The RN4871-I/RM130 might also be utilized in consumer electronic devices such as wireless headphones or smartwatches. With its low power requirements and compact design, it could contribute to the wireless functionality needed in portable electronic devices.
- Industrial Automation: In manufacturing settings, this Bluetooth module could be employed to enable machine-to-machine communication. Its robust operating conditions may support its use in rugged environments where industrial equipment frequently operates.
- Transportation and Logistics: The RN4871-I/RM130 could potentially be deployed in logistics tracking systems, enabling real-time communication between fleet vehicles and control centers. Its effective range and reliability might enhance operational efficiencies in fleet management systems.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a global semiconductor manufacturer that specializes in microcontrollers, analog semiconductors, and field programmable gate arrays (FPGAs). The company also produces various telecommunication components that fall under the category of telecommunication circuits, including the RN4871-I/RM130. Microchip’s range of products in the realm of Other Telecom ICs is broad, encompassing Bluetooth and RF technologies that cater to both consumer and industrial electronics.
In addition to the RN4871-I/RM130, Microchip offers a variety of modules and components designed to meet communication requirements across different industries. The company’s focus on innovation and reliability positions it as a favorable choice among engineers and procurement teams seeking robust solutions in the telecommunications sector.
Research Price and Stock for RN4871-I/RM130 by Microchip Technology Inc on Findchips.com
To evaluate the best procurement options for the RN4871-I/RM130, it is recommended to research current stock levels and pricing on Findchips. This resource can provide comprehensive visibility into part availability from various distributors and manufacturers.
The RN4871-I/RM130 has historically been available through several distributors, including:
- Win Source Electronics
- Master Electronics
- Avnet Silica
- DigiKey
However, it is crucial to check Findchips for accurate and updated information on stock and pricing as availability may vary among distributors.