RN55D2001FRE6 by Vishay Intertechnologies

Overview of RN55D2001FRE6 by Vishay Intertechnologies

The RN55D2001FRE6 is a fixed resistor with several technical specifications which make it distinct in the field of electronic components. Manufactured by Vishay Intertechnologies, it belongs to the subcategory of Metal Film Resistors. The resistor features a metal film technology and is rated for a power dissipation of 0.125 watts, with a resistance value of 2000 ohms. The tolerance is tightly controlled to ±1%, and it has a temperature coefficient of 100 ppm/°C, ensuring precise performance across varying temperatures.

This component is designed with an axial leaded package that supports through-hole mounting, which is ideal for applications that require robust and durable connections. Notably, this part is not RoHS compliant and does not meet REACH compliance, indicating potential restrictions in certain markets, particularly in Europe. The component is also characterized by its flame-proof feature, adding to its reliability and safety in high-temperature environments. Notably, the part is still actively produced by Vishay Intertechnologies, with a factory lead time of 40 weeks as of the most recent update.

Industry Applications for RN55D2001FRE6

The RN55D2001FRE6 can serve various applications across several industries, potentially enhancing performance and reliability due to its precise resistance value, thermal stability, and durability. Below are some applicable sectors and potential use cases:

  • Consumer Electronics: Utilized in devices such as audio receivers, high-fidelity sound equipment, or television sets, where precise resistance is crucial to maintain audio integrity, potentially reducing signal distortion.
  • Industrial Automation: Could be integrated into automation control circuits, possibly ensuring accurate signal processing and helping maintain consistent operation of machinery at specified temperature ranges.
  • Computing and Data Storage: Might be used in power supply circuits within servers or storage devices, where stable power delivery is critical for reliable data processing and storage operations.

It is important to note that these potential industry applications are illustrative and require thorough validation by engineering teams to confirm compatibility with specific standards and operational requirements of relevant devices.

About Vishay Intertechnologies

Vishay Intertechnologies is a well-recognized manufacturer in the field of electronic components, particularly known for their wide range of resistor technologies. Their expertise in the production of Metal Film Resistors, such as the RN55D2001FRE6, underscores their commitment to quality and precision. Vishay’s resistors are frequently utilized in applications demanding high accuracy and stability, attributed to their consistent performance and reliability. The company produces a broad spectrum of resistor types, ensuring solutions for virtually any application requiring strict voltage, current, or power regulations.

Where to Find RN55D2001FRE6 by Vishay Intertechnologies

To source the RN55D2001FRE6, potential buyers are encouraged to explore procurement options through findchips.com. Here, you can also find information on alternate parts in the Metal Film Resistors category that might be offered by Vishay Intertechnologies or other manufacturers. Historically, this part has been available from distributors such as TTI, Mouser Electronics, and Avnet Americas. However, to get current stock levels and pricing, accessing real-time data via findchips.com is recommended.

Compare pricing for RN55D2001FRE6 and other Metal Film Resistors at findchips.com