Overview of RN5VD40AA-TR-FE by Nisshinbo Micro Devices
The RN5VD40AA-TR-FE is a power supply support circuit developed by Nisshinbo Micro Devices, designed to stabilize and supervise the voltage within electronic systems. This component is categorized under Power Management Circuits, a crucial subset of Power Circuits essential for managing the power supply requirements within electronic devices. The RN5VD40AA-TR-FE operates with a fixed threshold voltage of +4V, ensuring devices operate within their optimal power conditions.
Key attributes of this component include its compact form factor, with a package body in a plastic/epoxy material, dimensions of 2.9 mm in length and 1.6 mm in width, and a seated height of maximum 1.3 mm. The device employs CMOS technology, highlighting its low power consumption with a maximum supply current of 0.01 mA. Additionally, it supports a wide range of operating temperatures from -40 °C to +85 °C, making it adaptable to various industrial environments. The part’s compliance with RoHS and its lead (Pb)-free terminal finish underlines its environmental friendliness and suitability for a broad spectrum of applications.
Industry Applications for RN5VD40AA-TR-FE
The versatility and technical specifications of the RN5VD40AA-TR-FE make it suitable for a diverse array of applications across different sectors. While specific uses may vary, several industries might benefit from integrating this voltage supervisor/reset IC into their systems. These include Energy and Power Systems, Transportation and Logistics, Renewable Energy, and the Automotive sector.
- Energy and Power Systems could utilize this device for managing voltage levels in smart grid technologies and power supply units, ensuring reliability and stability.
- In Transportation and Logistics, it may find applications in vehicle tracking systems and electronic control units (ECUs) for managing power supply efficiently.
- The Renewable Energy sector could employ this component in solar inverters or wind turbine control systems to monitor voltage stability.
- Automotive applications might include electric vehicle (EV) battery management systems (BMS), where precise voltage supervision is critical for safety and performance.
Given its industrial temperature grade and moisture sensitivity level of 1, the RN5VD40AA-TR-FE is potentially well-suited for environments requiring robust performance under varied and possibly harsh conditions.
About Nisshinbo Micro Devices
Nisshinbo Micro Devices Inc. specializes in the development and manufacture of advanced power management circuits, particularly within the realm of Power Circuits. The company focuses on creating solutions that enhance the efficiency, reliability, and performance of electronic systems. The RN5VD40AA-TR-FE is a testament to Nisshinbo Micro Devices’ commitment to innovation in power management technology. Alongside such voltage supervisor/reset ICs, the company produces a wide range of similar parts designed to meet the diverse needs of the electronics industry. By leveraging advanced technologies, Nisshinbo Micro Devices contributes significantly to the evolution of power management solutions across various sectors.
Where to Find RN5VD40AA-TR-FE by Nisshinbo Micro Devices
To source the RN5VD40AA-TR-FE, one should consider utilizing the comprehensive resources available on findchips.com. By searching for the part, buyers can access current stock levels, pricing, and availability from multiple distributors in real-time. Additionally, for those looking for alternatives or variants of the RN5VD40AA-TR-FE, exploring the Power Management Circuits category could provide valuable insights into other parts offered by Nisshinbo Micro Devices or different manufacturers.
In the past, Mouser Electronics and DigiKey are among the distributors that have historically stocked the RN5VD40AA-TR-FE. However, due to the dynamic nature of electronic component distribution, we recommend confirming current availability directly on findchips.com to obtain the most accurate and up-to-date information.