RN73C1J61K9BTDF by TE Connectivity

Overview of RN73C1J61K9BTDF by TE Connectivity

The RN73C1J61K9BTDF is a fixed resistor belonging to the RN73 series manufactured by TE Connectivity. This thin film resistor is designed for surface mounting on a 0603 [1608 Metric] chip size. It features a resistance value of 61.9k ohms and a precise tolerance of ±0.1%, making it highly suitable for applications requiring accurate resistance values. With a power rating of 0.063W and a working voltage of 50V, it supports a wide range of electrical functions in various electronic circuits.

The component also boasts a tight temperature coefficient of 10 ppm/°C, ensuring minimal resistance change over a temperature range of -55°C to +125°C. This level of stability and performance is particularly valuable in environments with varying temperature conditions. Additionally, the RN73C1J61K9BTDF is RoHS compliant, adhering to environmental regulations by avoiding hazardous substances such as lead.

Industry Applications for RN73C1J61K9BTDF

The RN73C1J61K9BTDF, falling under the category of Thin Film Resistors, has potential applications in various industries due to its precise resistance, reliability, and environmental compliance. Here are a few industries where this part could potentially be utilized:

  • Consumer Electronics: This resistor could potentially be integrated into consumer electronics such as smartphones, tablets, and wearable devices. Its small footprint (0603 package) and precision could be crucial in managing the operational stability and power efficiency of sensitive audio and power management circuits in these devices.
  • Education and Research: In academic and research settings, precise components like the RN73C1J61K9BTDF might be used in experimental circuits and prototyping, particularly in the development of custom electronics that require specific resistance values with high accuracy and stability.

These potential industry applications are conceptual and illustrative, highlighting the usefulness of the RN73C1J61K9BTDF across different settings. In all cases, adherence to industry standards and specific application requirements must be verified by professional engineering and design teams.

About TE Connectivity

TE Connectivity is a renowned global manufacturer and leader in the field of electronic components, including a diverse range of resistors, notably Thin Film Resistors. In the realm of resistors, their RN73 series, which includes the RN73C1J61K9BTDF, is designed to offer precision, reliability, and performance. These resistors are crafted using advanced thin film technology, which provides excellent temperature stability and noise reduction, critical for high-performance electronic circuits.

Their resistors are characterized by their precision and are widely employed in high-demand environments where minimal tolerance and stability under temperature variations are crucial. TE’s commitment to quality and compliance is also reflected in their adherence to environmental regulations like RoHS, ensuring their products are suitable for use in a variety of global markets.

Where to Find RN73C1J61K9BTDF by TE Connectivity

To purchase the RN73C1J61K9BTDF, one should consider visiting findchips.com. This platform can provide details on current stocks and pricing from various distributors. In the past, this part has historically been available from distributors such as Master Electronics, Avnet Abacus, TTI, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, real-time availability and pricing can be best checked directly via findchips.com.

Additionally, if the RN73C1J61K9BTDF does not meet specific requirements or is unavailable, customers can explore alternate Thin Film Resistors offered by TE Connectivity or other manufacturers through the same website.

Compare pricing for RN73C1J61K9BTDF and other Thin Film Resistors at findchips.com