RNCP0603FTD10K0 by SEI Stackpole Electronics Inc

Overview of RNCP0603FTD10K0 by SEI Stackpole Electronics Inc.

The RNCP0603FTD10K0 is a fixed resistor, characterized by its thin film technology, within the 0603 package size. This surface mount device boasts a power rating of 0.125W, a resistance value of 10000 Ohm, and a tolerance of ±1%. With a working voltage of 150V and a temperature coefficient of ±100 ppm/°C, it provides a high level of precision and stability in various applications. The resistor’s construction is rectangular, molded, and it is provided in a tape and reel format for efficient assembly processes. It incorporates advanced features such as anti-sulfur capabilities, which enhance its reliability in challenging environments, and it is designed to thrive in temperatures ranging from -55 °C to +155 °C.

This component is compliant with Pb-free and RoHS standards, ensuring it meets global environmental and safety specifications. It has a terminal finish of matte tin (Sn) with a nickel (Ni) barrier, ensuring good solderability and long-term reliability. The rectangular package is optimized for surface mount technology, with a height of 0.4 mm, length of 1.55 mm, and a width of 0.8 mm, making it suitable for compact designs.

Industry Applications for RNCP0603FTD10K0

Potential industry applications for the RNCP0603FTD10K0 are varied, given its robust design and electrical characteristics. These applications are conceptual and would require in-depth evaluation by engineering and procurement teams to ensure compliance with specific standards and requirements. However, the resistor might potentially be suitable for:

  • Internet of Things (IoT): Given its precision and stability, this resistor could possibly be integrated into IoT devices requiring accurate sensing and control operations. Its small size and surface mount compatibility make it ideal for compact, smart devices.
  • Consumer Electronics: The wide range of operating temperatures and tolerance to sulfur make it a good candidate for electronics like wearable devices, smartphones, and tablets, which may experience various environmental conditions.
  • Computing and Data Storage: Its reliability and precise resistance could make it suitable for circuits in servers and storage systems, ensuring optimal performance and power management.
  • Industrial Automation: In industrial settings, the require for components that can withstand harsh conditions while maintaining accuracy is high. This resistor’s specifications indicate it might potentially be used in control systems and sensors within automated manufacturing lines.
  • Automotive: While only applicable if the part specifically lists standards like AEC-Q100, thin film resistors with similar properties are often used in automotive electronics due to their reliability and performance under varying temperature conditions.

Note that these potential industry applications are illustrative and require confirmation of the component’s compliance with industry standards and specific application requirements.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is a leader in the design and manufacturing of a wide range of resistor components, including Thin Film Resistors. The company’s reputation for quality, reliability, and innovation is well-established in the electronics industry. Stackpole’s product line is extensive, covering various resistor types beyond Thin Film, such as thick film, wirewound, and current sense resistors, among others. The RNCP0603FTD10K0 is an example of their commitment to providing advanced solutions for modern electronic applications. SEI Stackpole continuously advances its manufacturing techniques and product designs to meet the evolving needs of the electronics industry, ensuring that their components remain at the forefront of technology.

Where to Find RNCP0603FTD10K0 by SEI Stackpole Electronics Inc

To source the RNCP0603FTD10K0 or similar Thin Film Resistors, it is recommended to consult Findchips.com. The site offers up-to-date information on stock levels and pricing from a range of distributors. Historically, this part has been available from distributors including South Electronics, Master Electronics, Avnet Asia, NAC, Quest Components, Bristol Electronics, Onlinecomponents.com, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. By utilizing Findchips.com, buyers and engineers can compare current availability and pricing across multiple suppliers, ensuring the best option for procurement.

Compare pricing for RNCP0603FTD10K0 and other Thin Film Resistors / Resistors at findchips.com