Overview of RP509Z001D-E2-F by Nisshinbo Micro Devices
The RP509Z001D-E2-F is a Switching Regulator or Controller that operates as a current-mode, voltage-mode controller with pulse width modulation. This part, suitable for compact power supply solutions, supports a broad range of input voltages from 2.3 V to 5.5 V and can deliver an output current up to 1.6 A. With a nominal input voltage typically at 3.3 V, the RP509Z001D-E2-F is capable of providing an adjustable output voltage ranging from 0.6 V to 5.5 V. Its high-frequency switching capability of up to 7200 kHz allows for the use of smaller, more efficient components and a reduced footprint.
The device comes housed in a very thin profile, fine pitch grid array package, specifically in a 6 WLCSP (Wafer Level Chip Scale Package) which makes it highly beneficial for applications requiring high integration and minimized space. Furthermore, the component is RoHS compliant and Reach compliant, ensuring that it meets current environmental standards for electronics. One of the standout features of this specific switching regulator is its synchronous rectification that aims to enhance power efficiency, making it a robust choice for a variety of energy-sensitive applications.
Industry Applications for RP509Z001D-E2-F
Given its specifications and performance characteristics, the RP509Z001D-E2-F potentially serves a wide array of industry applications. Its high switch frequency and power efficiency makes it particularly suitable for several demanding environments:
- Internet of Things (IoT): Devices like smart sensors and smart home controls could potentially utilize this component for its efficient power management capabilities and small form factor, which are essential in densely packed IoT devices.
- Telecommunications: Telecommunication equipment, where maintaining power efficiency is crucial, might employ such a regulator. Its capability to operate at high frequencies could help in reducing noise, which is vital for communication devices.
- Computing and Data Storage: Portable computing devices, including laptops and tablets, might incorporate this regulator given its high integration and performance in compact spaces. The regulator’s capability to provided tuned voltage levels can be crucial for powering CPUs and GPUs.
Note, these potential industry applications are conceptual and illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements.
About Nisshinbo Micro Devices
Nisshinbo Micro Devices has carved a niche in designing and manufacturing innovative semiconductor solutions with a focus on Switching Regulator or Controllers. Their product offerings highlight their expertise in power management technologies, addressing the critical needs across various electronic applications. Nisshinbo Micro Devices’ integration of advanced techniques like synchronous rectification in components like RP509Z001D-E2-F underscores their commitment to providing high-efficiency solutions in power conversion. The manufacturer’s adherence to global regulatory standards, such as RoHS and REACH, exemplifies their dedication to environmentally conscious engineering.
Where to Find RP509Z001D-E2-F by Nisshinbo Micro Devices
To purchase the RP509Z001D-E2-F, or to explore other Switching Regulator or Controllers from Nisshinbo Micro Devices or alternative manufacturers, it is recommended to visit findchips.com. Distributors that have historically stocked this part include Onlinecomponents.com, Mouser Electronics, and DigiKey. Nonetheless, for current stock levels and pricing, checking findchips.com will provide the most accurate and up-to-date information.