Overview of RPA60-2405SFW/P by RECOM Power Inc.
The RPA60-2405SFW/P by RECOM Power Inc. is a DC-DC regulated power supply module that features a high efficiency of 92.4% and operates with an input voltage range of 9 to 36 V, making it versatile for varying power supply conditions. This module provides a nominal output voltage of 5 V with a maximum power output of 60W and supports up to 12A current output. It is designed for through-hole mounting, which facilitates easy installation on printed circuit boards.
This model is characterized by a voltage-mode control, ensuring stable and precise voltage delivery under different load conditions. The RPA60-2405SFW/P is equipped with multiple protections including thermal shutdown, output current limit, and output over-voltage protection, which enhance the safety and durability of the module. Its compliance with multiple standards including UL, CSA, EN, and IEC underscores its suitability for global applications. The RoHS and REACH compliant status of this module also ensures that it meets the latest environmental standards, making it a responsible choice for developers.
Industry Applications for RPA60-2405SFW/P
Given its features and specifications, the RPA60-2405SFW/P could potentially serve a variety of applications within industries like Consumer Electronics, Audio and Video Systems, and Entertainment and Gaming. The following ideas illustrate how this DC-DC converter might be utilized:
- Consumer Electronics: In portable devices where efficient power management is crucial, the RPA60-2405SFW/P could potentially be used to ensure stable operation. Devices such as handheld gaming consoles or advanced remote controllers that require consistent 5V power might benefit from this power module’s high efficiency and reliability.
- Audio and Video Systems: For professional audio equipment or complex home theater systems, this converter’s ability to provide clean and stable output with low ripple voltage (<0.03535 Vrms) could help in minimizing noise, thus maintaining audio integrity. The ability to handle a broad input voltage range makes it adaptable to different setups and power sources.
- Entertainment and Gaming: In gaming systems, especially those that are portable or compact, the thermally protected and efficiency-optimized features of the RPA60-2405SFW/P would be crucial. It ensures that power delivery is maintained without overheating, which is imperative for the longevity and reliability of gaming consoles.
Note that these potential industry applications are merely conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific equipment requirements.
About RECOM Power Inc.
RECOM Power Inc. is a prominent player in the field of power supply solutions, especially known for its Power Supply Modules. The company specializes in providing a wide range of efficient and reliable power modules and related components that cater to a diverse array of industrial needs. RPA60-2405SFW/P is one of the products from their extensive portfolio that exemplifies their commitment to delivering high-quality power solutions. RECOM Power Inc. stays at the forefront of technological advancements, ensuring that their products meet the stringent requirements of modern electronic applications.
Where to Find RPA60-2405SFW/P by RECOM Power Inc
To purchase the RPA60-2405SFW/P, or to seek alternative Power Supply Modules offered by RECOM Power Inc or other manufacturers, finding the most reliable distributor with current stock is essential. Historically, the part has been available from distributors such as Ozdisan Elektronik, Master Electronics, Chip1Stop, and Sager. To get updated stock levels and the best pricing options, it’s advisable to check on Findchips.com.
We recommend researching on Findchips.com to compare real-time availability and pricing from various distributors to make an informed procurement decision.