Overview of RPI-1035 by ROHM Semiconductor
The RPI-1035, developed by ROHM Semiconductor, is a transistor output Optocoupler classified specifically as an optical switch with a reflective, phototransistor output in an SMT (Surface Mount Technology) type 4-direction detector. Introduced on April 6, 2016, this part has become a notable component in the field of optoelectronics, offering a 4-direction detection capability which is somewhat unique in optocouplers.
This part is compliant with RoHS and REACH, ensuring it meets certain environmental standards regarding the restriction of hazardous substances. It operates within a temperature range of -25°C to 85°C, can handle a forward current of up to 0.05 A, and has a collector-emitter breakdown voltage minimum of 30 V. The device also exhibits a nominal current transfer ratio of 2% and a dark current maximum of 500 nA, making it suitable for applications where low power consumption and minimal leakage are essential.
Industry Applications for RPI-1035
The unique features of the RPI-1035 suggest its potential utility across different industries. While these suggestions are hypothetical and require further validation by engineering teams, they illustrate the broad applicability of this type of optocoupler:
- Education and Research: It could be potentially used in experimental setups for studies in photonics and electronics, where precise movement detection and signal isolation are necessary. The low forward current and high temperature resilience make it suitable for educational kits and research projects exploring optical electronics.
- Computing and Data Storage: The device might possibly be integrated into systems requiring optical isolation to protect core components from transient voltages while managing data transfer, ideal given its small size and SMT design. Its operation in multiple directions also potentially allows for more compact sensor networks within hardware setups.
- Internet of Things (IoT): Given its compact and efficient design, the RPI-1035 could potentially be deployed in smart home devices and IoT systems where multi-directional detection of movement or signals is crucial. The part’s robust operating temperature range and low power consumption are particularly advantageous for such applications.
It’s important to note that these applications are conceptual in nature and require detailed analysis and verification by engineering teams for compliance with specific industry standards and application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a well-established manufacturer in the field of semiconductor and electronic components, with a particular strength in Optocoupler technologies. The company is known for producing a range of optoelectronic devices, including those like the RPI-1035 which blend traditional functionalities with innovative features like multi-directional sensing capabilities. ROHM’s commitment to high manufacturing standards, along with adherence to environmental compliance like RoHS and REACH, allows it to serve a wide range of technological sectors with reliable products.
Where to Find RPI-1035 by ROHM Semiconductor
For those looking to source the RPI-1035, it’s advisable to conduct research on findchips.com. By checking this platform, potential buyers can access up-to-date information regarding availability, pricing, and possible substitutes. Historically, this part has been available at distributors such as Win Source Electronics, LCSC, Chip1Stop, TTI, and DigiKey. However, stock levels and pricing are subject to change, so it is crucial to use FindChips for the most current details. Furthermore, our Optocoupler link is an excellent resource for finding alternative parts offered by ROHM Semiconductor or other manufacturers that might suit different application needs.