RQ3E120ATTB by ROHM Semiconductor

Overview of RQ3E120ATTB by ROHM Semiconductor

The RQ3E120ATTB is a P-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for efficient power management within electronic circuits. This component features a continuous drain current of -39A and a drain-source voltage of -30V, combined with a low on-resistance of 0.0061Ohm at a -10V gate-source voltage. This efficient on-resistance characteristic ensures minimal power loss and heat generation during operation, making it suitable for high-efficiency applications. It is also noteworthy that the device is designed with a built-in diode, which adds to its versatility in circuit design.

The RQ3E120ATTB has been manufactured to meet halogen-free and RoHS compliance criteria, reflecting ROHM Semiconductor’s commitment to environmental sustainability while providing leading-edge electronic components. The package for this MOSFET is the HSMT8 (8-pin), a small outline package that is optimal for space-constrained applications. Among its notable attributes, as detailed in the provided part data, are a -2.5V threshold voltage and a maximum pulsed drain current (IDM) of 48A, which allows for transient higher currents than its steady-state continuous drain current.

Rated for Surface Mount Technology (SMT) applications, this component has a moisture sensitivity level of 1, indicating that it is highly resistant to moisture-induced damage, which is critical for reliability in a wide range of environments. The device’s tin (Sn) terminal finish ensures good solderability and long-term reliability of the solder joints in the system. The RQ3E120ATTB operates in enhancement mode, characterized by the requirement of a positive gate-source voltage to turn ON, suitable for various switching applications.

Industry Applications for RQ3E120ATTB

The RQ3E120ATTB by ROHM Semiconductor, thanks to its operating characteristics and design features, is well-suited to a broad array of applications across various industries. While specific applications depend on engineering analysis and verification for industry standards and requirements, several sectors might potentially benefit from integrating this component:

  • Renewable Energy Systems: Given its efficiency and robustness, the RQ3E120ATTB could potentially be utilized in solar power inverters or wind turbine controllers. The low on-resistance and high current capabilities make it an ideal candidate for these energy-efficient and high-performance systems.
  • Industrial Automation: In automated manufacturing lines or robotics, this MOSFET might be utilized in motor control circuits or as a part of the power management system to control actuators or sensors with high precision and minimal power loss.
  • Consumer Electronics: Devices such as laptops, smartphones, and tablets could potentially incorporate the RQ3E120ATTB within their power management systems, benefiting from its small form factor and high efficiency to extend battery life and reduce heat generation.
  • Space Technology and Aerospace: With its robustness and efficiency, this component might be considered for power distribution systems within satellites or avionics, where reliability and performance are critical under extreme conditions.

These potential applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility with specific industry standards and application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a globally recognized leader in the semiconductor industry, known for producing high-quality electronic components, including a wide range of Power Field-Effect Transistors and other transistor types. The company prides itself on innovation, reliability, and eco-friendliness, offering products that cater to a myriad of applications across automotive, industrial, and consumer electronics sectors, among others. The RQ3E120ATTB is just one example of ROHM’s commitment to delivering high-performance, energy-efficient solutions. ROHM’s portfolio includes a variety of semiconductors designed for efficient power management, signal processing, and communication applications, underscoring their extensive expertise in electrical engineering and semiconductor manufacturing.

Where to Find RQ3E120ATTB by ROHM Semiconductor

For those interested in purchasing the RQ3E120ATTB, our site findchips.com offers comprehensive information on availability and pricing from various distributors. To locate this particular MOSFET or explore alternatives within the Power Field-Effect Transistors category, findchips.com is an invaluable resource. Historically, distributors such as LCSC, CoreStaff Co Ltd, Chip1Stop, and DigiKey, among others, have stocked the RQ3E120ATTB, though stock levels and pricing are subject to change. We recommend visiting findchips.com to access the most current stock and pricing information to make an informed procurement decision.

Compare pricing for RQ3E120ATTB and other Power Field-Effect Transistors / Transistors at findchips.com