Overview of RS1M-13-F by Diodes Incorporated
The RS1M-13-F is a silicon rectifier diode designed for general-purpose applications. This component features a single diode configuration with a maximum repetitive peak reverse voltage (VRRM) of 1000V and an average forward current rating of 1A. It is housed in an SMA package style, which is characterized by its compact, rectangular shape and typically includes two pins for mounting.
With a forward voltage maximum of 1.3V, the RS1M-13-F is optimized for efficient performance in circuits where minimal forward voltage drop is desired. The diode has a reverse recovery time of 500 nanoseconds, making it suitable for fast-switching applications. Additionally, it can handle a forward surge current of up to 30A, allowing it to cope with transient spikes in current without failure, which is beneficial in many electronic design scenarios.
This component is RoHS compliant but does not contain lead, making it suitable for environmentally sensitive applications. The part is currently active in its lifecycle, indicating that it remains in production and available for use in various electronic designs. As of the current writing, the factory lead time is reported to be 8 weeks, which may be a consideration for procurement planning.
Industry Applications for RS1M-13-F
The RS1M-13-F could find applications in several industries due to its specifications. Below are some potential industry applications:
- Consumer Electronics: The RS1M-13-F might be utilized in power supply units for consumer electronics such as televisions, audio systems, or computer power supplies. Its efficient forward voltage characteristics and high surge current ratings could support reliable operation in these high-demand environments.
- Energy and Power Systems: In renewable energy systems, including solar inverters, the RS1M-13-F could possibly be employed to manage power conversion and rectification. Its capability to handle significant voltage and current ratings makes it suitable for use in high-voltage applications where reliability is critical.
- Telecommunications: The component might also be applicable in telecommunications equipment, particularly in power management circuits. Given its fast recovery time, the RS1M-13-F could be effectively used in circuits where rapid switching is necessary to ensure signal integrity.
- Industrial Equipment: Controllers and power supplies for industrial automation might integrate the RS1M-13-F to handle rectification tasks. Its robust characteristics might contribute to sustaining long-term operations within varying temperature conditions.
- LED Lighting: The diode might also be used in LED driver circuits, where its performance in forward voltage and recovery time could enhance the efficiency of light control mechanisms.
It should be noted that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a manufacturer known for its extensive range of semiconductor products, including rectifier diodes like the RS1M-13-F. The company specializes in providing innovative solutions for various electronic applications. Their rectifier diodes are designed to offer reliable performance under various conditions, making them a suitable choice for both consumer and industrial applications.
In addition to the RS1M-13-F, Diodes Incorporated produces a variety of similar parts within the rectifier diode category, including components optimized for different voltage and current ratings. These products are essential for applications requiring stable power management and rectification.
Research Price and Stock for RS1M-13-F by Diodes Incorporated on Findchips.com
For those interested in sourcing the RS1M-13-F, it is recommended to check stock and pricing through Findchips. This platform provides a comprehensive overview of available inventory across various distributors, including historical suppliers such as:
- Win Source Electronics
- New Advantage Corporation
- Mouser Electronics
- DigiKey
While these distributors have carried the RS1M-13-F in the past, it is important to verify current stock levels and pricing directly on Findchips. Additionally, you can explore options for alternate parts in the Rectifier Diodes subcategory, which may include offerings from Diodes Incorporated or other manufacturers.