Overview of RS3L110ATTB1 by ROHM Semiconductor
The RS3L110ATTB1 by ROHM Semiconductor is a P-Channel MOSFET characterized by a 60V drain-source breakdown voltage and a continuous drain current of 11A, within a SOP package. Being RoHS compliant affirms its adherence to environmental standards, emphasizing the reduction of hazardous materials in electronic components. This component caters to applications requiring efficient power management and switching capabilities, especially in scenarios that demand high reliability and power density. Introduced on November 5th, 2020, the RS3L110ATTB1 is part of the Power Field-Effect Transistors subcategory, signifying its role in managing electrical power within circuits. The part maintains an active lifecycle status, ensuring its availability and support for ongoing and future projects. Among its notable attributes are a peak reflow temperature of 260°C and a maximum reflow time of 10s, situated within a moisture sensitivity level of 1, which speaks to its durability against environmental conditions during the soldering process. Additionally, having a terminal finish of tin copper enhances its solderability and long-term reliability.
Industry Applications for RS3L110ATTB1
Given its electrical characteristics and package form factor, the RS3L110ATTB1 potentially serves a wide range of industries and applications that require power control and efficiency. Below are some of the key industries with possible use cases for this part:
- Automotive: In the automotive sector, this component may be used in power management systems, electric vehicle motor control units, and as part of the powertrain system. The RS3L110ATTB1’s ability to handle significant power levels could make it ideal for these applications, though careful analysis by engineering teams is required.
- Renewable Energy: Systems such as solar inverters and wind turbine controls could benefit from the RS3L110ATTB1, considering its efficiency in power conversion and management. Its attributes are particularly relevant in these applications, requiring robustness and reliability
- Industrial Automation: From motor control to automation systems, the RS3L110ATTB1 can be a core component in managing power efficiently, especially in environments that demand high reliability and minimal downtime.
- Space Technology and Aerospace: Its high reliability and compliance with RoHS make it a potential candidate for use in space technology applications and aerospace projects, where components need to withstand harsh environments and provide consistent performance.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance.
About ROHM Semiconductor
ROHM Semiconductor stands out in the semiconductor industry, particularly for its contributions to the Power Field-Effect Transistors market. As the manufacturer of the RS3L110ATTB1, ROHM Semiconductor has demonstrated its capability to produce high-quality, reliable components that meet the stringent demands of today’s electronic devices. Recognized for its innovative products, the company has a broad portfolio of transistors, including various other MOSFETs, designed for varying applications across automotive, industrial, and consumer electronics sectors. Their commitment to sustainability and environmental responsibility is evident in their RoHS-compliant products, making them a preferred choice for companies looking to comply with green manufacturing practices.
Where to Find RS3L110ATTB1 by ROHM Semiconductor
To source the RS3L110ATTB1, findchips.com offers a comprehensive platform where you can compare current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors like Avnet Asia, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To explore alternate Power Field-Effect Transistors or other products offered by ROHM Semiconductor and different manufacturers, findchips.com provides a seamless experience in evaluating options. It is recommended to verify the latest availability and pricing on findchips.com to make an informed purchasing decision.