RSA1A121MCN1GS by Nichicon Corporation

Overview of RSA1A121MCN1GS by Nichicon Corporation

The RSA1A121MCN1GS is an aluminum electrolytic capacitor that is specifically designed with a polarized configuration and uses solid polymer dielectric materials. It has a rated DC voltage of 10 volts and a capacitance value of 120 microfarads (µF). This component features a tolerance of ±20%, indicating the permissible deviation in capacitance from its nominal value. The capacitor is manufactured in a compact surface-mount package with dimensions of 6.5 mm in length, 6.3 mm in diameter, and a height of 5.7 mm, categorized under the size code 2626.

Noteworthy characteristics of the RSA1A121MCN1GS include its low equivalent series resistance (ESR) of 18 milliohms and a maximum ripple current rating of 290 mA. The operating temperature range is broad, spanning from -55 °C to 105 °C, which suggests robust performance in various environmental conditions. The part is halogen-free and compliant with both RoHS and Reach regulations, ensuring minimal environmental impact and compliance with global standards.

This component remains active in the market and can be particularly beneficial for applications requiring stable capacitance and low equivalent series resistance. Its surface mount configuration makes it suitable for compact electronic designs where space is a constraint.

Industry Applications for RSA1A121MCN1GS

The RSA1A121MCN1GS might find applications across several industries, particularly those in need of reliable power supply management and signal coupling. Here are a few potential industry use cases:

  • Consumer Electronics: This capacitor could be utilized in devices such as smartphones, tablets, and laptops where space and performance are critical. The low ESR and ripple current capabilities might support efficient power regulation in these gadgets.
  • Telecommunications: In communication devices such as routers and switches, the RSA1A121MCN1GS may be used to stabilize power supplies and filter signals, enhancing device reliability and performance.
  • Automotive: If it meets automotive standards, the capacitor might be used in electric vehicle systems or infotainment units. Its operating temperature range could potentially accommodate the varying temperatures found in automotive environments.
  • Industrial Automation: The RSA1A121MCN1GS might also find use in automation controllers and sensors, where reliable performance is necessary for consistent operation in manufacturing environments.
  • Robotics and Drones: In robotic assemblies and UAVs, this capacitor could be a suitable choice to manage power efficiently and ensure stable operational performance during demanding tasks.

These potential industry applications are conceptual and illustrative. A detailed analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Similar capacitors could also be beneficial depending on the unique characteristics and constraints of the applications.

About Nichicon Corporation

Nichicon Corporation has established itself as a manufacturer of high-quality capacitors, particularly in the realm of aluminum electrolytic capacitors. This company is known for its commitment to innovation, focusing on developing capacitors that meet the evolving needs of electronics manufacturers. The RSA1A121MCN1GS is part of their extensive portfolio, which includes similar components designed for high-performance applications.

Nichicon’s aluminum electrolytic capacitors are recognized for their reliability and efficiency, finding uses in a wide range of electronic products. Their manufacturing processes emphasize compliance with environmental standards, ensuring that components not only perform well but also align with global sustainability practices. With advancements in materials and technology, Nichicon continues to enhance their capacitor offerings, contributing to areas such as renewable energy solutions, automotive electronics, and consumer devices.

Where to Find RSA1A121MCN1GS by Nichicon Corporation

RSA1A121MCN1GS, it is advisable to visit findchips.com, which provides comprehensive information on purchasing electronic components. The site offers an informative search for aluminum electrolytic capacitors that might lead to alternative parts offered by Nichicon Corporation or other manufacturers.

Historically, the RSA1A121MCN1GS has been available through several distributors, including Avnet Abacus, TTI, Quest Components, and Bristol Electronics. However, it is important to check findchips.com for current stock levels and pricing, as availability may vary.

Compare pricing for RSA1A121MCN1GS and other Aluminum Electrolytic Capacitors / Capacitors at findchips.com