Overview of RSCSK2043R3D01004T by ELNA America Inc.
The RSCSK2043R3D01004T from ELNA America Inc. is an Electric Double Layer Capacitor, characterized by its significant capacitance of 200,000 µF and a rated DC voltage (URdc) of 3.3V. This surface-mount, CHIP style capacitor showcases a notable flexibility in its application due to the wide range of tolerance, being +80% and -20%. It’s explicitly designed for operations where a steady, low voltage power supply is needed over a relatively wide temperature range, from -10 °C to 60 °C.
This particular model is a part of the broader category of Special Capacitors, distinguishing itself by its Electric Double Layer Capacitor (EDLC) technology. EDLCs are known for their ability to provide quick charge and discharge cycles, making them particularly useful in applications requiring energy buffering or short-term power assistance.
Among its physical attributes, the RSCSK2043R3D01004T features a CHIP package with a surface mount (SMT) design, facilitating easy integration into a variety of electronic devices. Its compact dimensions, with a length of 1.4 mm and diameter of 6.8 mm, further assist in its application in space-constrained environments. Being RoHS compliant and Reach compliant, it meets the essential environmental standards required for global commercial use. Additionally, its packing method, being supplied on a 13-inch tape and reel (TR), makes it suitable for automated assembly processes.
Industry Applications for RSCSK2043R3D01004T
The versatile specifications of the RSCSK2043R3D01004T allow it to be a potential candidate for various applications across multiple industries. Here are conceptual illustrations of its possible uses, though it’s vital to note that these are just examples and should be validated by engineering and design teams:
- Industrial Automation: Given its high-capacity energy storage and quick charge-discharge capabilities, the RSCSK2043R3D01004T could serve as a backup power source in industrial control systems or for power conditioning in manufacturing robots, potentially improving their efficiency and reliability.
- Consumer Electronics: Devices like handheld gaming units or portable media players that require substantial and rapid power boosts during operation might benefit from integrating this capacitor into their power management systems.
- Renewable Energy Systems: With the push for cleaner energy solutions, this capacitor can play a critical role in energy storage systems, such as those used in solar panels or wind turbines, to balance the load and ensure a steady power supply.
- Automotive Applications: Electric vehicles (EVs) and hybrid systems, which necessitate high-capacity, rapid energy storage solutions for functions like regenerative braking or start-stop systems, might find this capacitor advantageous for smoother operation and enhanced energy efficiency.
It’s important to emphasize that the applications mentioned above require thorough analysis and verification by engineering and design teams to ensure suitability.About ELNA America Inc.
ELNA America Inc. is a recognized leader in the development and manufacturing of electronic capacitors. With a rich history of technological innovation, ELNA has established a solid reputation, especially in the realm of Special Capacitors. The company produces a wide array of capacitor types, including but not limited to, Electric Double Layer Capacitors (EDLCs), aluminum electrolytic capacitors, and solid capacitors, each designed to meet various operational requirements across the electronics industry.
ELNA’s commitment to quality, reliability, and sustainability has positioned it as a preferred choice for engineers and procurement specialists alike. The RSCSK2043R3D01004T is a testament to ELNA’s expertise in crafting capacitors that satisfy the stringent demands of modern electronic applications, from industrial automation to consumer electronics.
Where to Find RSCSK2043R3D01004T by ELNA America Inc
For those looking to procure the RSCSK2043R3D01004T, Findchips.com serves as an invaluable resource. Not only does it offer the ability to compare real-time stock levels and pricing from leading distributors, but it also provides detailed information on the part’s specifications and availability. Historically, this part has been available at distributors such as Future Electronics, Mouser Electronics, and DigiKey, among others. However, for the most current availability and best pricing options, visit Findchips.com and explore the Special Capacitors category for RSCSK2043R3D01004T and alternative parts that may suit your requirements, from ELNA America Inc. or other reputable manufacturers.