Overview of RSCSK3343R3D02008T by ELNA America Inc.
The RSCSK3343R3D02008T is an electric double layer capacitor, also commonly referred to as a supercapacitor or ultracapacitor. It has a high capacitance value of 330,000 µF, making it suitable for applications that require a significant energy storage capacity. The component is rated for a DC voltage of 3.3 V, which is essential for ensuring its compatibility with various electronic circuits.
This capacitor is designed with surface mount technology (SMT) allowing for efficient integration within compact electronic assemblies. The part has a diameter of 6.8 mm and a length of 2.1 mm, which is indicative of its small footprint suitable for space-constrained designs. In terms of electrical characteristics, it exhibits a positive tolerance of 80% and a negative tolerance of 20%, facilitating a degree of variability in capacitance that can be essential for certain applications.
The operating temperature range for the RSCSK3343R3D02008T spans from -10 °C to 60 °C, ensuring a respectable performance across varying thermal environments. As per the current writing, this part has reached its end of life, implying that while it may still be available in some inventory systems, it is no longer being produced. The capacitor is compliant with RoHS and REACH regulations, which is important for ensuring minimal environmental impact and adherence to industry standards.
Industry Applications for RSCSK3343R3D02008T
The versatile nature of electric double layer capacitors like the RSCSK3343R3D02008T makes them potentially useful in various industrial applications. The following are a few industries where this part might find its application:
- Consumer Electronics: Supercapacitors may be utilized in portable electronic devices, powering quick bursts of energy requirements during operations such as camera flashes or in energy recovery systems. The high capacitance could facilitate a smoother power delivery, particularly in devices that experience sudden spikes in power demand.
- Transportation and Logistics: In applications involving electric and hybrid vehicles, capacitors like the RSCSK3343R3D02008T could play a role in regenerative braking systems. They might store energy generated during braking, providing an energy reserve that could enhance overall vehicle efficiency.
- Industrial Automation: Within automation systems, electric double layer capacitors may serve as auxiliary power sources, ensuring that control systems remain functional during brief power interruptions. They could also support the quick discharge requirements of certain industrial machinery.
- Medical Imaging: In medical devices, the stable power supply from supercapacitors could support imaging systems that require high bursts of power. Their quick charging capabilities might help reduce the waiting time between imaging cycles.
- Smart Cities: In smart infrastructure, these capacitors could support energy storage solutions for sensors and IoT devices that need to operate continuously or require burst energy for communication.
It is important to note that these potential applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About ELNA America Inc.
ELNA America Inc. is a manufacturer specializing in a wide range of capacitors, particularly focusing on special capacitors, including electric double layer capacitors like the RSCSK3343R3D02008T. The company is known for its innovation in developing high-performance capacitors that cater to diverse industries, from consumer electronics to industrial applications. Besides the RSCSK3343R3D02008T, ELNA manufactures several similar parts that are designed to meet specific voltage and capacitance requirements, ensuring that they can address various needs in electronic circuit designs.
Research Price and Stock for RSCSK3343R3D02008T by ELNA America Inc on Findchips.com
To ascertain the current availability and pricing of the RSCSK3343R3D02008T, it is recommended to visit Findchips.com. This platform provides detailed information regarding stock levels at various distributors. Historically, this part has been available from distributors such as Future Electronics, Mouser Electronics, and DigiKey. However, potential buyers should verify availability directly on Findchips, as stock levels can fluctuate frequently.