Overview of RSF100JB-73-3K by YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 1W, 3000ohm, 350V, 5% +/-Tol, RSF100JB-73-3K is a specific model of resistor designed and manufactured by YAGEO Corporation. It features a resistance value of 3K ohm and a power rating of 1 watt. It is constructed using metal oxide film technology, providing durability and a reliable performance. The maximum operating voltage for this component is 350 volts and it has a resistance tolerance of ±5%. Packaged in an axial leaded format, it provides ease in mounting on printed circuit boards through a traditional through-hole technique.
The resistor offers several attributes that enhance its application across various fields, such as flameproof protection and an operating temperature range from -55 °C up to 235 °C. The cylindrical package dimensions include an 11.5 mm length and a 4.5 mm diameter, with lead features like a diameter of 0.8 mm and a length of 35 mm. These specifications are accompanied by the part’s compliance with various regulatory standards including RoHS, REACH, and the package being labeled under JESD-609 Code e3 and ECCN Code EAR99.
Industry Applications for RSF100JB-73-3K
The RSF100JB-73-3K resistor’s general properties lend it to broad applications across different industries. However, based on its specific features, here are a few potential industries along with illustrative applications:
- Consumer Electronics: This resistor could be utilized in various consumer electronics where power management and voltage regulation are necessary. It could potentially be found in devices such as LEDs and home appliances which require consistent voltage and power distribution.
- Industrial Automation: Considering its high resistance value and power rating, the RSF100JB-73-3K could be suitable for factory automation equipment responsible for managing high-voltage circuits safely and efficiently.
- Telecommunications: In telecommunications equipment, resistors like the RSF100JB-73-3K might be useful in signal processing equipment which requires components capable of enduring varying voltage levels while ensuring stable operation.
- Computing and Data Storage: The reliability and flameproof characteristic of this resistor might make it suitable for power supply systems within computing infrastructure, helping to manage electrical loads and mitigate risks associated with power surges or overheating.
- Electronic Manufacturing: As a basic yet essential component, this type of resistor might be widely used in the testing and development stages of various electronics products, aiding in the prototyping and manufacturing processes.
Note, these potential industry applications are conceptual in nature and require proper analysis and validation by engineering and design teams to ensure compliance with specific standards and requirements of the application.
About YAGEO Corporation
YAGEO Corporation is a key player in the manufacture of a vast spectrum of resistive components, including Metal Oxide Film Resistors. The company’s reputation in developing these components is well-recognized globally. YAGEO’s innovative approach is seen in its reliable products like the RSF100JB-73-3K, which is part of their RSF series known for high performance, stability, and consistency. YAGEO’s commitment to quality and environmental standards is evidenced through compliance with RoHS and REACH directives, among other certifications that fortify their global presence and trusted brand across various market segments.
Where to Find RSF100JB-73-3K by YAGEO Corporation
To purchase the RSF100JB-73-3K or research similar Metal Oxide Film Resistors, one should consider using platforms like findchips.com. The part has historically been distributed by Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. It’s recommended to check the current availability and pricing on findchips.com as stock levels and distribution offerings can change.