Overview of RSO-2412SZ/H3 by RECOM Power Inc.
The RSO-2412SZ/H3 is a DC-DC regulated power supply module that delivers a maximum output power of 1 watt through a single output channel. This hybrid module is housed in an SIP-8/7 package, making it suitable for applications requiring compact form factors. The module operates efficiently with an input voltage range of 9V to 36V, with a nominal voltage of 24V, and achieves an output voltage of 12V at a maximum output current of 83 mA.
Designed with medical applications in mind, the RSO-2412SZ/H3 adheres to the necessary regulations including RoHS compliance and is Pb-free, indicating its suitability for environmentally friendly applications. Its operating temperature ranges from -40 °C to 75 °C, which allows for deployment in various environments, although its qualifications status is reported as not qualified.
The compact design features an 8/7 pin count with a through-hole terminal form, which accommodates a terminal pitch of 2.54 mm, allowing for easy integration into printed circuit boards (PCBs). The hybrid technology employed in this module may enhance its efficiency and reliability, making it a potential candidate for various applications.
Industry Applications for RSO-2412SZ/H3
Given its specifications, the RSO-2412SZ/H3 could find potential applications across several industries. Below are some illustrative use cases that engineering and design teams might consider:
- Energy and Power Systems: The output characteristics of the RSO-2412SZ/H3 might make it suitable for applications in power distribution systems where DC power is required to maintain stable operations. For example, it could potentially be used in solar power systems to manage voltage levels across different components.
- Renewable Energy: Given its efficient input voltage capacity and output compatibility, this module might be integrated into renewable energy technology, such as wind or solar power converters. It could potentially help in regulating the voltage in battery management systems, thus ensuring stable energy supply and usage.
- Automotive Electronics: If the part meets automotive standards such as AEC-Q100 or AEC-Q101, it could possibly be employed in electric vehicle charging systems or in-vehicle power distribution modules. Its ability to maintain performance over a wide temperature range may also align with automotive needs.
- Medical Devices: The RSO-2412SZ/H3 has been specifically designed for medical applications. It might be utilized in devices that require a reliable DC power source, such as diagnostic equipment, where stable voltage output is critical for accurate results.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About RECOM Power Inc.
RECOM Power Inc. specializes in providing a wide array of power supply solutions, particularly in the area of power circuits. They are known for manufacturing various power supply modules, including the RSO-2412SZ/H3. RECOM’s offerings generally include modular DC-DC converters, AC-DC power supplies, and LED drivers, designed to cater to diverse industry needs from medical applications to industrial controls. Their commitment to quality and innovation allows customers to find reliable and efficient power solutions suitable for their projects.
Research Price and Stock for RSO-2412SZ/H3 by RECOM Power Inc. on Findchips.com
For those interested in acquiring the RSO-2412SZ/H3, it is advisable to research stock availability and pricing on Findchips. This platform can also provide links to alternative products in the Power Supply Modules category, which might also be offered by RECOM Power Inc or other manufacturers. Historically, the part has been available through distributors such as Ozdisan Elektronik, Master Electronics, and DigiKey, among others. Users are encouraged to visit Findchips to get the most current stock levels and pricing information.