RSP-122811-01 by Samtec Inc

Overview of RSP-122811-01 by Samtec Inc.

The RSP-122811-01 is a RF MHF connector characterized by its 1 Contact(s), male gender, and board mount, surface mount terminal interface. Designed specifically for use in a wide range of radio frequency (RF) applications, this connector features a straight terminator body style which aligns with I-Pex MHF I jack standards. It is designed for 50 Ohm systems, making it suitable for most RF applications. The connector is built with a phosphor bronze contact material, ensuring durability and reliability in its connections. Additionally, the RSP-122811-01 is compliant with major regulatory standards, including RoHS (Restriction of Hazardous Substances), indicating that it is free from certain harmful materials.

Operating within a frequency range up to 6 GHz and encapsulated in a liquid crystal polymer insulator material, this connector supports high-frequency applications while maintaining a low VSWR (Voltage Standing Wave Ratio) of 1.5, signifying efficient transmission and minimal signal reflection. The physical dimensions, including a body breadth of 0.102 inch, depth of 0.053 inch, and length of 0.102 inch, signify a compact design conducive to applications with tight space requirements. The RSP-122811-01 employs a snap coupling type for easy and secure connections, and its surface mount termination supports streamlined PCB (Printed Circuit Board) assembly processes.

Industry Applications for RSP-122811-01

The versatile design and specifications of the RSP-122811-01 connector make it suitable for a wide range of industries. While the possible industry applications listed are diverse, including space technology, IoT, and more, the following are conceptual illustrations of how this part might be used across various sectors. Please note, these applications are illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Internet of Things (IoT): The RSP-122811-01 could potentially be utilized in IoT device manufacturing, especially in devices requiring reliable RF connections within compact form factors. Its high-frequency performance and low VSWR make it suitable for smart home devices, wearable technology, and smart city infrastructure components that rely on constant and efficient data transmission.

  • Consumer Electronics: In consumer electronics, such as smartphones, tablets, and laptops, the RSP-122811-01 might be used for internal RF connections due to its compact size and high-performance characteristics. The connector’s ability to support up to 6 GHz operating frequency aligns with the requirements for Wi-Fi, Bluetooth, and other wireless communication standards prevalent in these devices.

  • Medical Imaging: Given its performance specifications, the RSP-122811-01 could potentially find applications in medical imaging equipment. Devices such as MRI machines and ultrasound scanners that require precise RF connections for image transmission and reception might benefit from this connector’s reliability and performance in critical medical applications.

  • Aerospace: Within aerospace applications, especially in satellite technology and space exploration equipment, this connector’s robust specification for high-frequency RF applications and its ability to operate within a wide temperature range may prove useful. Components for satellite communication systems, for example, could utilize the RSP-122811-01 for its reliable RF transmission capabilities.

Note, these potential application areas are conceptual only and further validation is necessary.

About Samtec Inc.

Samtec Inc. is a globally recognized provider of electronic connectivity solutions, specializing in a wide range of connector technologies, including but not limited to Other RF Connectors. Known for their innovation in the electronic connectors market, Samtec Inc. offers products that serve numerous sectors, from commercial consumer electronics to specialized industrial applications. The RSP-122811-01 is a part of their extensive catalog of RF connectors, illustrating their commitment to delivering high-quality, dependable connections for sophisticated radio frequency applications. Samtec continuously invests in research and development to ensure their products like the RSP-122811-01 and others in their portfolio meet the evolving requirements of the industry, thereby reinforcing their position as a key player in the connectors market.

Where to Find RSP-122811-01 by Samtec Inc

For those looking to purchase the RSP-122811-01, findchips.com offers a comprehensive database where current stock levels and pricing from various distributors can be compared. While the part has historically been available from distributors such as New Advantage Corporation, Master Electronics, Sager, and Quest Components, among others, availability can fluctuate. Therefore, to ensure you find the part in stock and at the best available price, it is recommended to conduct your search and comparison on findchips.com. Additionally, for those seeking alternate parts to the RSP-122811-01 that might be offered by Samtec Inc or other manufacturers, the Other RF Connectors section on FindChips offers a plethora of options to cater to a wide range of applications and requirements.

Compare pricing for RSP-122811-01 and other Other RF Connectors / Connectors at findchips.com