Overview of RT0402BRD07100KL by YAGEO Corporation
The RT0402BRD07100KL is a fixed resistor with thin film technology characterized by a resistance of 100,000 ohms and a precision tolerance of ±0.1%. It operates with a power rating of 0.0625 watts and can handle a maximum working voltage of 50 volts. The component is notable for its compact 0402 chip size (1 mm x 0.5 mm x 0.3 mm) and is designed for surface-mount technology applications. Its temperature coefficient is 25 ppm/°C, which allows for highly stable performance across the operating temperature range of -55°C to 155°C. Compliance with RoHS, REACH, and a JESD-609 Code of e3 further ensures its suitability for global applications, adhering to environmental and safety standards. The resistor is encapsulated in an SMT package, facilitating easier integration onto printed circuit boards through automated assembly processes.
Industry Applications for RT0402BRD07100KL
The characteristics of the RT0402BRD07100KL suggest its potential use across various high-precision electronic applications. Here are a few industries where this component could potentially be integral:
- Telecommunications: This resistor might be used in RF circuits, filters, or amplifiers where high stability and precision are necessary to maintain signal integrity. Its small size and precise tolerance are ideal for the compact and densely packed circuit boards typical in telecommunications equipment.
- Consumer Electronics: In devices like smartphones and tablets, precise control over component behavior is crucial. The RT0402BRD07100KL could potentially be employed in audio interfaces or power management modules to ensure accurate operation, leveraging its thin film precision and small size.
- Computing and Data Storage: For motherboards and storage devices, stable and reliable performance is a must, especially under varying thermal conditions. This resistor might be utilized in timing circuits or voltage regulation systems where minimal drift in resistance could lead to improved system stability.
- Healthcare: In medical devices, accurate readings and reliable operation can be life-saving. If applicable (pending verification against relevant medical-grade standards), this resistor might be used in sensitive diagnostic equipment where precision and stability over a range of operating conditions are critical.
These potential industry applications are conceptual and need to be verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in passive components, offering a broad range of products including resistors, capacitors, and wireless components. The company is especially prominent in the manufacture of Thin Film Resistors, such as the RT0402BRD07100KL, which are known for their precision and reliability. YAGEO’s series of thin film resistors are commonly utilized in industries requiring high accuracy and stability under environmental stressors. The corporation’s focus on technological innovation and quality assurance has made it a preferred choice for high-performance resistors needed in various high-tech applications.
Where to Find RT0402BRD07100KL by YAGEO Corporation
To source the RT0402BRD07100KL, it is recommended to use platforms like findchips.com for up-to-date inventory and pricing information from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Chip1Stop, Mouser Electronics, and DigiKey. However, stock levels and availability can vary, so checking through a dedicated electronic component aggregator is advisable. You can also explore other Thin Film Resistors that might meet specific requirements, offered by YAGEO Corporation or alternative manufacturers.