Overview of RT0402BRD07100RL by YAGEO Corporation
The RT0402BRD07100RL is a fixed resistor falling under the Thin Film Resistors subcategory. With a resistance of 100 ohms and a low tolerance of 0.1%, this precision component assures high stability and accuracy, suitable for critical circuit applications. The device features a power rating of 0.0625W and operates effectively across a broad temperature range from -55 °C to +155 °C, making it extremely versatile. Manufactured by YAGEO Corporation, it utilizes thin film technology and comes as a 0402 [1005 Metric] chip size, typical for surface mount technology (SMT).
Key specifications include a working voltage of 50V and a temperature coefficient of 25 ppm/°C, ensuring minimal drift in resistance with temperature changes. Its package is a standard SMT type, facilitating automatic assembly processes, and it is packed in a tape format on 7-inch paper reels, although not reeled. The component is RoHS and REACH compliant, signifying adherence to current environmental standards, and it has a lead time of 20 weeks, 5 days at the time of writing.
Industry Applications for RT0402BRD07100RL
The high precision and stability of the RT0402BRD07100RL render it suitable for a variety of applications across different industries. Here are examples of industries where this resistor might be valuable:
- Telecommunications: In devices that require precise signal conditioning and management, such as RF amplifiers and signal integrity modules, where accurate resistance values can help ensure the integrity of signal transmission.
- Consumer Electronics: Used in personal devices such as smartphones, tablets, and laptops, particularly in audio circuits where precise resistance values can contribute to noise reduction and overall sound quality.
- Medical Imaging: Applied in sensitive imaging equipment where accurate measurements are critical to the functionality of the device, such as X-ray machines or MRI systems, although confirming application suitability with industry-specific standards is vital.
- Electronic Manufacturing: Useful in testing and calibration equipment used during the manufacture of electronic products, where precise resistance is necessary for ensuring equipment accuracy and performance standards.
- Aerospace and Defense: May be used in avionics and military-grade equipment which demand high reliability and precision, assuming adherence to specific military specifications or standards if necessary.
Note that these potential industry applications are highly conceptual and require in-depth analysis and validation by engineering teams to ensure compliance with industry standards and specific application needs.
About YAGEO Corporation
YAGEO Corporation is a global leader in the design, manufacturing, and supply of a wide range of electronic components, primarily specializing in resistive technology. YAGEO boasts a broad portfolio in the resistor market, with specific strengths in Thin Film Resistors. The company’s offerings in this category, including the RT0402BRD07100RL, are widely acknowledged for their precision, stability, and reliability. Their products are used in various sectors such as automotive, industrial, telecommunications, and consumer electronics, catering to a wide spectrum of technological needs.
Where to Find RT0402BRD07100RL by YAGEO Corporation
To source the RT0402BRD07100RL or find similar parts, visit findchips.com where you can also compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey, but for real-time availability and pricing, checking directly on FindChips is advised.