Overview of RT0402BRD07200KL by YAGEO Corporation
RT0402BRD07200KL is a fixed resistor that falls within the category of Thin Film Resistors. This component is characterized by its specific attributes which make it suitable for various applications. The part features a resistance value of 200,000 ohms, with a tolerance of ±0.1%. It is designed to handle a power rating of 0.0625 watts. The maximum voltage rating for this resistor is 50 volts, indicating its versatility in various circuits. Furthermore, it boasts a temperature coefficient of 25 ppm/°C, which means its resistance changes minimally with temperature variations, providing high stability during operation.
The physical specifications of this component are also noteworthy. The resistor is housed in a compact surface mount package, specifically in the 0402 size (1 mm x 0.5 mm x 0.3 mm), allowing for efficient use of space on printed circuit boards (PCBs). The construction is rectangular, and it features a matte tin over nickel terminal finish, ensuring effective soldering and durability. The component complies with RoHS requirements, making it suitable for environmentally conscious designs. As of the current writing, the factory lead time for this part is approximately 19 weeks and 4 days, which may influence procurement strategies depending on project timelines.
Industry Applications for RT0402BRD07200KL
The application of the RT0402BRD07200KL part can extend across various industries due to its specifications. Below are potential applications where this component might be beneficial:
- Consumer Electronics: In devices like smartphones and tablets, where space is a premium, the compact size of RT0402BRD07200KL could allow for precise signal handling and power management. The high tolerance and stability might ensure that these devices operate efficiently under various conditions.
- Telecommunications: This part could potentially be used in signal processing equipment, where it might contribute to maintaining integrity and performance in data transmission. The low power rating in combination with high precision might suit various communication devices where signal integrity is critical.
- Industrial Automation: In control systems, RT0402BRD07200KL may be used to manage circuit parameters accurately and consistently. Its ability to operate within a broad temperature range (-55 °C to 155 °C) could make it suitable for use in harsh environments often found in industrial applications.
- Medical Imaging: If included in imaging devices, the resistor’s high precision and stability might ensure reliable performance under varying operational conditions. Any small fluctuations in resistance could potentially impact imaging quality, making the characteristics of this component particularly valuable.
- Robotics and Drones: The lightweight and compact design of the RT0402BRD07200KL part might be ideal for robotics applications where weight and size are critical factors. Furthermore, the high reliability in varying temperatures could contribute to enhanced performance in outdoor environments.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts within the Thin Film Resistors category might also be evaluated based on the specific needs of each application.
About YAGEO Corporation
YAGEO Corporation is a well-established manufacturer in the electronics space, recognized for its extensive range of passive components including resistors. Within the domain of resistors, YAGEO specializes in Thin Film Resistors, which are designed to provide high precision and stability across various applications. The RT0402BRD07200KL part exemplifies their dedication to producing high-quality components that meet stringent requirements. Other similar parts that YAGEO manufactures may also be considered for applications requiring high accuracy and reliable performance.
Where to Find RT0402BRD07200KL by YAGEO Corporation
For those interested in procuring the RT0402BRD07200KL, it is advisable to research available purchasing options on findchips.com. This platform offers a comprehensive overview of distributors and current stock levels. Historically, the part has been available at notable distributors such as:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
However, it is essential to verify the current stock and price status directly on findchips.com to ensure the most accurate information is obtained.